LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI AD574AJPZ product image
Zdjęcia poglądowe

ADI AD574AJPZRoHS

Producent
Nr części prod.
AD574AJPZ
Nr LCSC
C650207
Opak.
PLCC-28(11.5x11.5)
Numer Klienta
Klucz. cechy
11.4V~16.5V PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) RoHS
Karta Katalogowapdf iconADI AD574AJPZ
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 29.317$ 29.32
30+$ 27.8786$ 836.36
Standardowa Obudowa39/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProducentADI
Opak.PLCC-28(11.5x11.5)
Operating Temperature0℃~+70℃
FeaturesBipolar input;Bipolar power supply
Interface-
Resolution(Bits)12;-
Voltage - Supply11.4V~16.5V
Number of Channels1
Integral non - linearity0.5LSB

Opis

Tłumaczenie AI

The AD574A is a complete 12-bit successive-approximation analog-to-digital converter with 3-state output buffer circuitry for direct interface to an 8- or 16-bit microprocessor bus. A high precision voltage reference and clock are included on-chip, and the circuit guarantees full-rated performance without external circuitry or clock signals. The AD574A design is implemented using Analog Devices' Bipolar /I²L process, and integrates all analog and digital functions on one chip. Offset, linearity and scaling errors are minimized by active laser-trimming of thin-film resistors at the wafer stage. The voltage reference uses an implanted buried Zener for low noise and low drift. On the digital side, I²L logic is used for the successive-approximation register, control circuitry and 3-state output buffers. The AD574A is available in six different grades. The AD574AJ, K, and L grades are specified for operation over the 0°C to +70°C temperature range. The AD574AS, T, and U are specified for the -55°C to +125°C range. All grades are available in a 28-pin hermetically-sealed ceramic DIP. Also, the J, K, and L grades are available in a 28-pin plastic DIP and PLCC, and the J and K grades are available in ceramic LCC.

Funkcje

Tłumaczenie AI
  • Complete 12-Bit A/D Converter with Reference and Clock
  • 8- and 16-Bit Microprocessor Bus Interface
  • Guaranteed Linearity Over Temperature 0°C to +70°C - AD574AJ,K, L -55°C to ±125°C - AD574AS,T,U
  • No Missing Codes Over Temperature
  • 35 μs Maximum Conversion Time
  • Buried Zener Reference for Long-Term Stability and Low Gain T.C. 10 ppm/°C max AD574AL 12.5 ppm/°C max AD574AU
  • Ceramic DIP, Plastic DIP or PLCC Package
  • Available in Higher Speed, Pinout-Compatible Versions 15 μs AD674B, 80 μs AD774B; 10 μs (with SHA) AD1674)
  • Available in Versions Compliant with MIL-STD-883 and JAN QPL

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
AD574AJPZ-REELADIPLCC-28(11.5x11.5)0$ 72.0569