ADI AD569JPZ-REEL
| Manufacturer | |
| MPN | AD569JPZ-REEL |
| LCSC Part # | C650168 |
| Packaging | PLCC-28(11.5x11.5) |
| Customer # | |
| Key Attributes | 3us 16 Parallel PLCC-28(11.5x11.5) Digital to Analog Converters (DAC) RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-28(11.5x11.5) | |
| Settling Time | 3us | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer | |
| Integral non - linearity | 0.02LSB;0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16 | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-28(11.5x11.5) | |
| Settling Time | 3us | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer | |
| Integral non - linearity | 0.02LSB;0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16 | |
| Interface Type | Parallel |
Introduction
The AD569 is a monolithic 16-bit digital-to-analog converter (DAC) manufactured in BiMOS II process. BiMOS II allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD569 chip includes two resistor strings, selector switches decoding logic, buffer amplifiers, and double-buffered input latches. The AD569’s voltage-segmented architecture insures 16-bit monotonicity over time and temperature. Integral nonlinearity is maintained at ±0.01%, while differential nonlinearity is ±0.0004%. The on-chip, high-speed buffer amplifiers provide a voltage output settling time of 3 μs to within ±0.001% for a full-scale step. The reference input voltage which determines the output range can be either unipolar or bipolar. Nominal reference range is ± 5 V and separate reference force and sense connections are provided for high accuracy applications. The AD569 can operate with an ac reference in multiplying applications. Data may be loaded into the AD569's input latches from 8- and 16-bit buses. The double-buffered structure simplifies 8-bit bus interfacing and allows multiple DACs to be loaded asynchronously and updated simultaneously. Four TTL/LSTTL/5 V CMOS-compatible signals control the latches: CS, LBE, HBE, and LDAC The AD569 is available in five grades: J and K versions are specified from 0°C to +70°C and are packaged in a 28-pin plastic DIP and 28-pin PLCC package; AD and BD versions are specified from -25°C to +85°C and are packaged in a 28-pin ceramic DIP. The SD version, also in a 28-pin ceramic DIP, is specified from -55°C to +125°C.
Features
- Guaranteed 16-Bit Monotonicity
- Monolithic BiMOS II Construction
- ±0.01% Typical Nonlinearity
- 8- and 16-Bit Bus Compatibility
- 3 μs Settling to 16 Bits
- Low Drift
- Low Power
- Low Noise
Applications
- Robotics
- Closed-Loop Positioning
- High-Resolution ADCs
- Microprocessor-Based Process Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 162.4472 | $ 162.45 |
| 200+ | $ 62.8656 | $ 12573.12 |
| 500+ | $ 60.6569 | $ 30328.45 |
| 1,000+ | $ 59.5641 | $ 59564.10 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-28(11.5x11.5) | |
| Settling Time | 3us | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer | |
| Integral non - linearity | 0.02LSB;0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16 | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-28(11.5x11.5) | |
| Settling Time | 3us | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Function | Multi-chip synchronization;Built-in reference source;Integrated buffer | |
| Integral non - linearity | 0.02LSB;0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16 | |
| Interface Type | Parallel |
Introduction
The AD569 is a monolithic 16-bit digital-to-analog converter (DAC) manufactured in BiMOS II process. BiMOS II allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD569 chip includes two resistor strings, selector switches decoding logic, buffer amplifiers, and double-buffered input latches. The AD569’s voltage-segmented architecture insures 16-bit monotonicity over time and temperature. Integral nonlinearity is maintained at ±0.01%, while differential nonlinearity is ±0.0004%. The on-chip, high-speed buffer amplifiers provide a voltage output settling time of 3 μs to within ±0.001% for a full-scale step. The reference input voltage which determines the output range can be either unipolar or bipolar. Nominal reference range is ± 5 V and separate reference force and sense connections are provided for high accuracy applications. The AD569 can operate with an ac reference in multiplying applications. Data may be loaded into the AD569's input latches from 8- and 16-bit buses. The double-buffered structure simplifies 8-bit bus interfacing and allows multiple DACs to be loaded asynchronously and updated simultaneously. Four TTL/LSTTL/5 V CMOS-compatible signals control the latches: CS, LBE, HBE, and LDAC The AD569 is available in five grades: J and K versions are specified from 0°C to +70°C and are packaged in a 28-pin plastic DIP and 28-pin PLCC package; AD and BD versions are specified from -25°C to +85°C and are packaged in a 28-pin ceramic DIP. The SD version, also in a 28-pin ceramic DIP, is specified from -55°C to +125°C.
Features
- Guaranteed 16-Bit Monotonicity
- Monolithic BiMOS II Construction
- ±0.01% Typical Nonlinearity
- 8- and 16-Bit Bus Compatibility
- 3 μs Settling to 16 Bits
- Low Drift
- Low Power
- Low Noise
Applications
- Robotics
- Closed-Loop Positioning
- High-Resolution ADCs
- Microprocessor-Based Process Control
C650168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD569KPZ | ADI | PLCC-28(11.5x11.5) | 0 | $ 205.5702 | ||
| AD7846JPZ | ADI | PLCC-28(11.5x11.5) | 0 | $ 30.0833 | ||
| AD7846JPZ-REEL | ADI | PLCC-28(11.5x11.5) | 0 | $ 80.5617 | ||
| AD7846BPZ | ADI | PLCC-28(11.5x11.5) | 0 | $ 212.1407 |

