LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CN50A110-12 product image
Images for reference only

TDK CN50A110-12

Manufacturer
MPN
CN50A110-12
LCSC Part #
C6489760
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTDK CN50A110-12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 157.5005$ 157.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Introduction

AI Translation

The rugged quarter and half brick 30 to 200W CN - A110 series of isolated DC - DC converters operate from a wide 60 to 160V input. With an input to baseplate isolation of 2,000Vac and 3,000Vac input to output, the series is designed for use on 110V nominal input rail and substation power systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards and are designed to meet EN 45545 - 2 (Fire protection on railway vehicles). As standard, the CN - A110 series features remote sense, remote on/off and output voltage adjustment. The 200W model also offers active current share for parallel or redundant operation (12 - 24V models).