VISHAY RWST40370C1201JB00
| Manufacturer | |
| MPN | RWST40370C1201JB00 |
| LCSC Part # | C6460941 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1.2kΩ ±5% 500W |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 500W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 500W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 368.8208 | $ 368.82 |
| 200+ | $ 346.3975 | $ 69279.50 |
| 500+ | $ 334.8213 | $ 167410.65 |
| 1,000+ | $ 329.1026 | $ 329102.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 500W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 500W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWST40370C1201JB02 | VISHAY | Through Hole | 0 | $ 350.7969 | ||
| RWST50373C1201JB01 | VISHAY | Through Hole | 0 | $ 451.2129 | ||
| RWST50373CN1201JB | VISHAY | Through Hole | 0 | $ 891.1445 | ||
| TE500B1K2J | TE Connectivity | Through Hole | 0 | $ 42.0653 | ||
| TE1000B1K2J | TE Connectivity | Through Hole | 0 | $ 51.6494 | ||
| TE1200B1K2J | TE Connectivity | Through Hole | 0 | $ 71.5512 |

