LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/4K1272FTE product image
Images for reference only

KAMAYA RMC1/4K1272FTE

Manufacturer
MPN
RMC1/4K1272FTE
LCSC Part #
C6397484
Packaging
1210
Customer #
Key Attributes
RES 12.7kΩ ±1% 500mW 1210
Datasheetpdf iconKAMAYA RMC1/4K1272FTE
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0298$ 0.03
200+$ 0.0119$ 2.38
500+$ 0.0115$ 5.75
1,000+$ 0.0113$ 11.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1210
Resistance12.7kΩ
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP0707F1272T5EUNI-ROYAL12103,439$ 0.0481
RK73H2ETTD1272FKOA12100$ 0.0315
RK73H2ERTTD1272FKOA12100$ 0.2118
CR041272FMeritek12100$ 0.0129
ERJ-U14F1272UPANASONIC12100$ 0.0626
ERJ-14NF1272UPANASONIC12100$ 0.0286
ERJ-P14F1272UPANASONIC12100$ 0.0698
ERJ-S14F1272UPANASONIC12100$ 0.1012
RMEF1210FT12K7SEI(Stackpole Electronics Inc.)12100$ 0.2237
RMCP1210FT12K7SEI(Stackpole Electronics Inc.)12100$ 0.0801
CRCW121012K7FKEAVISHAY12100$ 0.02
CRCW121012K7FKTAVISHAY12100$ 0.0719
1210W2F1272T5EUNI-ROYAL12100$ 0.0113
AC1210FR-0712K7LYAGEO12100$ 0.0382
AF1210FR-0712K7LYAGEO12100$ 0.0399
RC1210FR-0712K7LYAGEO12100$ 0.0158
CRCW121012K7FKEAHPVISHAY12100$ 0.0876
ERJ-S14D1272UPANASONIC12100$ 0.1498
ERJ-U14D1272UPANASONIC12100$ 0.0979
ERJ-P14D1272UPANASONIC12100$ 0.0732