MICROCHIP PIC12LF1612-I/MF
| Manufacturer | |
| MPN | PIC12LF1612-I/MF |
| LCSC Part # | C635320 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 6 DFN-8(3x3) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8(3x3) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8(3x3) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Introduction
PIC12(L)F1612/16(L)F1613 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8/14-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- One 8-Bit Timer
- One 16-bit Timers
- Low Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Windowed Watchdog Timer (WWDT):
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- 2 KW Flash Program Memory
- 256 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF):
- 128 B of nonvolatile data storage
- 100K erase/write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC12LF1612/16F1613)
- 2.3V to 5.5V (PIC12F1612/16F1613)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current:
- 8 uA @ 32 kHz, 1.8V, typical
- 32 uA/MHz @ 1.8V, typical
- Complementary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Full-bridge, half-bridge, 1-channel drive
- Multiple signal sources
- Two Capture/Compare/PWM (CCP) modules
- Two Signal Measurement Timers (SMT):
- 24-bit timer/counter with prescaler
- Multiple gate and clock inputs
- 8-Bit Timers (TMR2+HLT/4/6):
- Up to 3 Timer2/4/6 with Hardware Limit Timer (HLT)
- Monitors Fault Conditions: Stall, Stop, etc.
- Multiple modes
- 8-bit timer/counter with prescaler
- 8-bit period register and postscaler
- Asynchronous H/W Reset sources
- Cyclic Redundancy Check with Memory Scan (CRC/SCAN): Software configurable
- Up to 11 I/O Pins and One Input-only Pin:
- Individually programmable pull-ups
- Slew rate control
- Interrupt-on-change with edge-select
- 10-Bit Analog-to-Digital Converter (ADC):
- Up to 8 external channels
- Conversion available during Sleep
- Up to Two Comparators (COMP):
- Low-Power/High-Speed mode
- Up to three external inverting inputs
- Fixed Voltage Reference at non-inverting input(s)
- Comparator outputs externally accessible
- 8-Bit Digital-to-Analog Converter (DAC):
- 8-bit resolution, rail-to-rail
- Positive Reference Selection
- Voltage Reference: Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two High-Current Drive Pins: 100mA @ 5V
- 16 MHz Internal Oscillator:
- ±1% at calibration
- Selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL): For up to 32 MHz internal operation
- External Oscillator Block with: Three external clock modes up to 32 MHz
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.153 | $ 1.15 |
| 200+ | $ 0.4461 | $ 89.22 |
| 500+ | $ 0.4307 | $ 215.35 |
| 1,000+ | $ 0.423 | $ 423.00 |
Standard Packaging120/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8(3x3) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8(3x3) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Introduction
PIC12(L)F1612/16(L)F1613 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8/14-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- One 8-Bit Timer
- One 16-bit Timers
- Low Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Windowed Watchdog Timer (WWDT):
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- 2 KW Flash Program Memory
- 256 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF):
- 128 B of nonvolatile data storage
- 100K erase/write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC12LF1612/16F1613)
- 2.3V to 5.5V (PIC12F1612/16F1613)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current:
- 8 uA @ 32 kHz, 1.8V, typical
- 32 uA/MHz @ 1.8V, typical
- Complementary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Full-bridge, half-bridge, 1-channel drive
- Multiple signal sources
- Two Capture/Compare/PWM (CCP) modules
- Two Signal Measurement Timers (SMT):
- 24-bit timer/counter with prescaler
- Multiple gate and clock inputs
- 8-Bit Timers (TMR2+HLT/4/6):
- Up to 3 Timer2/4/6 with Hardware Limit Timer (HLT)
- Monitors Fault Conditions: Stall, Stop, etc.
- Multiple modes
- 8-bit timer/counter with prescaler
- 8-bit period register and postscaler
- Asynchronous H/W Reset sources
- Cyclic Redundancy Check with Memory Scan (CRC/SCAN): Software configurable
- Up to 11 I/O Pins and One Input-only Pin:
- Individually programmable pull-ups
- Slew rate control
- Interrupt-on-change with edge-select
- 10-Bit Analog-to-Digital Converter (ADC):
- Up to 8 external channels
- Conversion available during Sleep
- Up to Two Comparators (COMP):
- Low-Power/High-Speed mode
- Up to three external inverting inputs
- Fixed Voltage Reference at non-inverting input(s)
- Comparator outputs externally accessible
- 8-Bit Digital-to-Analog Converter (DAC):
- 8-bit resolution, rail-to-rail
- Positive Reference Selection
- Voltage Reference: Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two High-Current Drive Pins: 100mA @ 5V
- 16 MHz Internal Oscillator:
- ±1% at calibration
- Selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL): For up to 32 MHz internal operation
- External Oscillator Block with: Three external clock modes up to 32 MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC12LF1572-I/MF | MICROCHIP | DFN-8(3x3) | 23 | $ 1.7417 | ||
| PIC16LF18313-I/RF | MICROCHIP | DFN-8-EP(3x3) | 9 | $0.8451 $2.2239 | ||
| PIC12LF1822T-I/MF | MICROCHIP | DFN-8-EP(3x3) | 10 | $ 2.3258 | ||
| PIC16F18313T-I/RF | MICROCHIP | DFN-8-EP(3x3) | 18 | $ 1.4173 | ||
| PIC12F1572T-I/MF | MICROCHIP | DFN-8-EP(3x3) | 10 | $ 2.037 | ||
| PIC12F1572-I/MF | MICROCHIP | DFN-8(3x3) | 7 | $ 1.9336 | ||
| PIC12LF1572T-I/MF | MICROCHIP | DFN-8-EP(3x3) | 0 | $ 1.0064 | ||
| PIC12LF1572T-I/RF | MICROCHIP | DFN-8-EP(3x3) | 0 | $ 0.6139 | ||
| PIC16LF18313T-I/RF | MICROCHIP | DFN-8-EP(3x3) | 0 | $ 1.6273 | ||
| PIC12LF1572-I/RF | MICROCHIP | UDFN-8(3x3) | 0 | $ 1.6444 | ||
| PIC12LF1572-E/MF | MICROCHIP | DFN-8(3x3) | 0 | $ 1.0373 | ||
| PIC12LF1612-E/MF | MICROCHIP | DFN-8(3x3) | 0 | $ 0.4631 | ||
| PIC16LF15313-E/RF | MICROCHIP | TDFN-8-EP(3x3) | 0 | $ 0.9153 | ||
| PIC16LF18313-E/RF | MICROCHIP | DFN-8-EP(3x3) | 0 | $ 2.7852 | ||
| PIC12LF1822-I/MF | MICROCHIP | DFN-8-EP(3x3) | 0 | $ 2.0971 | ||
| PIC12LF1822T-I/RF | MICROCHIP | DFN-8-EP(3x3) | 0 | $ 1.8657 | ||
| PIC12LF1822-E/MF | MICROCHIP | DFN-8-EP(3x3) | 0 | $ 1.7056 | ||
| PIC12F1572-I/RF | MICROCHIP | TDFN-8-EP(3x3) | 0 | $ 0.3689 | ||
| PIC16F15313T-I/RF | MICROCHIP | TDFN-8-EP(3x3) | 0 | $ 1.0109 | ||
| PIC12F1572T-I/RF | MICROCHIP | DFN-8-EP(3x3) | 0 | $ 2.0777 |