LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PBA100F-15-N product image
Images for reference only

Cosel PBA100F-15-NRoHS

Manufacturer
MPN
PBA100F-15-N
LCSC Part #
C6352131
Packaging
-
Customer #
Key Attributes
150W AC-DC Power Supply Module
Datasheetpdf iconCosel PBA100F-15-N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 265.0084$ 265.01
200+$ 105.7409$ 21148.18
500+$ 102.2071$ 51103.55
1,000+$ 100.4618$ 100461.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Height32mm
Voltage - Input(AC)85VAC~264VAC
output voltage15V
Output Power105W
Operating Temperature-10℃~+71℃
Voltage - Input(DC)120V~370V
Output current (maximum value)7A
Ripple Noise150mVp-p;180mVp-p
Conversion Efficiency83%;86%
Length147mm
Width93mm
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion TypeAC/DC-DC
FeaturesIntegrated synchronous rectification;Over Current Protection;Overvoltage protection

Features

AI Translation
  • Small-size & light weight
  • Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
  • Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
  • Efficiency increased with synchronous rectification technology (PBA50F - 150F)
  • Variety of option (PBA10F - 150F, PBW15F - 50F)
  • Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
  • Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)