TRACO POWER TEN 50-2413WI
| Manufacturer | |
| MPN | TEN 50-2413WI |
| LCSC Part # | C6284604 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 15V 9V~36V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3.33A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3.33A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Voltage - Supply | 9V~36V |
Introduction
The TEN 50WI Series is a range of isolated high performance DC/DC converter modules. With a very high efficiency of up to 92% and the use of highest reliable components these 50 W converters can be packed into the standard 1.0* × 2.0* casing. The 10 models have a wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these converters.
Features
- Very high power density: 50 W in 1.99×2.99×0.499 package
- Wide 4:1 input range
- Excellent efficiency up to 92%
- Operating temperature range -40°C to ±80°C
- Protection against over-temperature
- Output voltage adjustable
- Remote On/Off
- I/O isolation 1500 VDC
Applications
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Where space on the PCB is critical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 189.3486 | $ 189.35 |
| 200+ | $ 75.5513 | $ 15110.26 |
| 500+ | $ 73.0268 | $ 36513.40 |
| 1,000+ | $ 71.7797 | $ 71779.70 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3.33A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3.33A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Voltage - Supply | 9V~36V |
Introduction
The TEN 50WI Series is a range of isolated high performance DC/DC converter modules. With a very high efficiency of up to 92% and the use of highest reliable components these 50 W converters can be packed into the standard 1.0* × 2.0* casing. The 10 models have a wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these converters.
Features
- Very high power density: 50 W in 1.99×2.99×0.499 package
- Wide 4:1 input range
- Excellent efficiency up to 92%
- Operating temperature range -40°C to ±80°C
- Protection against over-temperature
- Output voltage adjustable
- Remote On/Off
- I/O isolation 1500 VDC
Applications
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Where space on the PCB is critical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

