LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP MCP37211T-200I/TL product image
Imágenes ilustrativas

MICROCHIP MCP37211T-200I/TLRoHS

Fabricante
N.º de pieza fab.
MCP37211T-200I/TL
Nº LCSC
C623296
Emb.
VTLA-124(9x9)
Número de Cliente
Atrib. clave
VTLA-124(9x9) Analog to Digital Converters (ADC) RoHS
Hoja de Datospdf iconMICROCHIP MCP37211T-200I/TL
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 17.7736$ 17.77
10+$ 16.9407$ 169.41
30+$ 15.497$ 464.91
100+$ 14.2384$ 1423.84
Encapsulado Estándar3300/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
FabricanteMICROCHIP
Emb.VTLA-124(9x9)
FeaturesBuilt-in digital filter;Auto calibration;Multi-chip synchronization;Power-on reset

Descripción

Traducción por IA

The MCP37211-200 is a 12-bit 200 Msps pipelined ADC, featuring built-in high-order digital decimation filters, noise-shaping requantizer, gain and offset adjustment per channel and fractional delay recovery. The MCP37D11-200 device features digital downconversion and CW beamforming capability, in addition to the features offered by the MCP37211-200. All devices feature harmonic distortion correction and DAC noise cancellation that enable high-performance specifications with SNR of 71.3 dBFS (typical) and SFDR of 90 dBc (typical). These A/D converters exhibit low-power performance with only 468 mW operation while using the LVDS interface at 200 Msps. This low-power operation coupled with high dynamic performance makes these devices ideal for various high-performance, high-speed data acquisition systems, including communications equipment, radar and portable instrumentation. In single or dual-channel mode, the Noise-Shaping Requantizer (NSR) feature can allow the ADC to improve SNR beyond a conventional 11- or 12-bit ADC. The NSR reshapes the quantization noise, such that most of the noise power is pushed outside the frequency of interest. As a result, SNR is improved significantly within a selected frequency band of interest while SFDR is not affected. The digital down-conversion option in the MCP37D10-200 can be utilized with the decimation and quadrature output (I and Q data) option, and offers great flexibility in various digital communication system designs, including cellular base-stations and narrow-band communication systems. The output decimation filter option improves SNR performance up to 73.7 dBFS. The digital downconversion option, in conjunction with the decimation and quadrature output options, offers great flexibility in digital communication system design, including cellular base-stations and narrow-band communications. These devices can have up to eight differential input channels through an input MUX. The sampling rate is up to 200 Msps when a single channel is used, or 25 Msps per channel when all eight input channels are used. In dual or octal-channel mode, the Fractional Delay Recovery (FDR) feature digitally corrects the difference in sampling instance between different channels, so that all inputs appear to have been sampled at the same time. AutoSync mode offers a great design flexibility when multiple devices are used in applications. It allows multiple devices to sample input synchronously at the same clock. The differential full-scale analog input range is programmable up to 2.975 V P - P. The ADC output data can be coded in two's complement or offset binary representation, with or without the data randomizer option. The output data is available as full-rate CMOS or Double-Data-Rate (DDR) LVDS. These devices also include various features designed to maximize flexibility in the user’s applications and minimize system cost, such as a programmable PLL clock, output data rate control and phase alignment and programmable digital pattern generation.

Características

Traducción por IA
  • Sample Rates:
    • 200 Msps for single-channel mode
    • 200 Msps/number of channels used
  • SNR with f IN =15 MHz and -1 dBFS:
    • 71.3 dBFS (typical) at 200 Msps
  • SFDR with f IN =15 MHz and -1 dBFS:
    • 90 dBc (typical) at 200 Msps
  • Power Dissipation with LVDS Digital I/O:
    • 468 mW at 200 Msps
  • Power Dissipation with CMOS Digital I/O:
    • 436 mW at 200 Msps, Output Clock = 100 MHz
  • Power Dissipation Excluding Digital I/O:
    • 387 mW at 200 Msps
  • Power-Saving Modes:
    • 144 mW during Standby
    • 28 mW during Shutdown
  • Supply Voltage:
    • Digital Section: 1.2V, 1.8V
    • Analog Section: 1.2V, 1.8V
  • Selectable Full-Scale Input Range: up to 2.975 VP - P
  • Input Channel Bandwidth: 500 MHz
  • Channel-to-Channel Crosstalk in Multi-Channel Mode (Input = 15 MHz, -1 dBFS): >95 dB
  • Output Data Format:
    • Parallel CMOS, DDR LVDS
  • Optional Output Data Randomizer
  • Built-In ADC Linearity Calibration Algorithms:
    • Harmonic Distortion Correction (HDC)
    • DAC Noise Cancellation (DNC)
    • Dynamic Element Matching (DEM)
    • Flash Error Calibration
  • Digital Signal Post-Processing (DSPP) Options:
    • Decimation filters for improved SNR
    • Fractional Delay Recovery (FDR) for timedelay corrections in multi-channel operations (dual - /octal-channel modes)
    • Noise-Shaping Requantizer (NSR)
    • Phase, Offset and Gain adjust of individual channels
    • Digital Down-Conversion (DDC) with I/Q or fS/8 output (MCP37D11 - 200)
    • Continuous wave beamforming for octalchannel mode (MCP37D11 - 200)
  • Serial Peripheral Interface (SPI)
  • AutoSync Mode to Synchronize Multiple Devices to the Same Clock
  • AEC - Q100 Qualified (Automotive Applications)
  • Package Options:
    • (a) TFBGA - 121 (8 mm×8 mm×1.08 mm):
      • AEC - Q100 qualified
      • Temperature Grade 1: -40°C to +125°C
      • Includes embedded decoupling capacitors for reference pins and bandgap output pin
    • (b) VTLA - 124 (9 mm×9 mm×0.9 mm):
      • Temperature Range: -40°C to +85°C

Aplicaciones

Traducción por IA
  • Communication Instruments
  • Microwave Digital Radio
  • Cellular Base Stations
  • Lidar and Radar
  • Ultrasound and Sonar Imaging
  • Low - Power High - Speed Instruments