LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5264-JGYML-TR product image
Images for reference only

MICROCHIP MIC5264-JGYML-TR

Manufacturer
MPN
MIC5264-JGYML-TR
LCSC Part #
C621982
Packaging
SON-10-EP(2.5x2.5)
Customer #
Key Attributes
SON-10-EP(2.5x2.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MIC5264-JGYML-TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6321$ 0.63
10+$ 0.5104$ 5.10
30+$ 0.4502$ 13.51
100+$ 0.3901$ 39.01
500+$ 0.3531$ 176.55
1,000+$ 0.3346$ 334.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSON-10-EP(2.5x2.5)
FeaturesBuilt-in LDO regulator;Output discharge

Introduction

AI Translation

The MIC5264 is a dual 150mA LDO in tiny 2.5mm x 2.5mm MLF packaging ideal for applications where cost is the priority. The MIC5264 is ideal for any application in portable electronics, including both RF and Digital applications. With low output noise and high PSRR, the MIC5264 is ideal for noise sensitive RF applications. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry. The MIC5264 has a 2.7V to 5.5V input operating voltage range, making it ideal for operation from a single cell lithium ion battery or fixed 3.3V and 5V systems. Each LDO is completely independent and can be powered independently, making it easier to use in distributed power applications. The MIC5264 offers low dropout voltage (210mV at 150mA), low output noise (57μVrms), high PSRR and integrates an active shutdown circuit on the output of each regulator to discharge the output voltage when disabled.

Features

AI Translation
  • 2.7V to 5.5V supply voltage.
  • Low 75μA quiescent current per LDO.
  • Tiny 2.5mm×2.5mm MLF package.
  • Low Noise – 57μVrms.
  • High PSRR – 60dB at 1kHz.
  • Low dropout voltage – 210mV at 150mA.
  • Stable with ceramic output capacitors.
  • Independent enable pins.
  • Fast transient response.
  • Active shutdown on both outputs.

Applications

AI Translation
  • Cellular Telephones
  • PDAs
  • GPS Receivers