LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power GCU500PS15-EF product image
Images for reference only

XP Power GCU500PS15-EF

Manufacturer
MPN
GCU500PS15-EF
LCSC Part #
C6203553
Packaging
-
Customer #
Key Attributes
250W AC-DC Power Supply for Industrial, Medical, and IT Applications
Datasheetpdf iconXP Power GCU500PS15-EF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 445.6913$ 445.69
200+$ 177.8346$ 35566.92
500+$ 171.892$ 85946.00
1,000+$ 168.9553$ 168955.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection

Introduction

AI Translation

The GCU500 is packaged in a 3.3"×6.5"×1.55" package and achieves EN55011/32 Level B conducted emissions compliance whilst maintaining very low earth leakage currents, making it suitable for a wide range of 1U and other industrial, IT and medical applications. The series has single output versions from 12V to 48VDC, dual-fusing for compliance with IEC60601-1 and features minimal waste heat as efficiencies reach 93%. The GCU500 delivers up to 500W of power over an operating range of -40°C to +70°C and offers remote on/off control and power fail signal along with 5V standby and fan supplies.

Features

AI Translation
  • 250W Convection & 500W Forced-cooled Ratings
  • 5V Standby Output
  • Universal 80 - 264VAC Input
  • IT & Medical Safety Approvals
  • -40°C to +70°C Operation
  • Power Fail, Remote On/Off & Remote Sense
  • Class B Emissions