LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 71V424YS12PH product image
Images for reference only

RENESAS 71V424YS12PH

Manufacturer
MPN
71V424YS12PH
LCSC Part #
C6100742
Packaging
TSOPII-44
Customer #
Key Attributes
4Mbit 3V~3.6V TSOPII-44 Memory
Datasheetpdf iconRENESAS 71V424YS12PH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6473$ 2.65
200+$ 1.0562$ 211.24
500+$ 1.0214$ 510.70
1,000+$ 1.0047$ 1004.70
Standard Packaging135/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerRENESAS
PackagingTSOPII-44
Operating Temperature-
FeaturesAuto power-down function
Memory Size4Mbit
Voltage - Supply3V~3.6V
Access Time12ns
Current - Supply-
Standby Supply Current-
Interface-

Introduction

AI Translation

The IDT71V424 is a 4,194,304-bit high-speed SRAM organized as 512K×8. It is fabricated using IDT's high-performance, high-reliability CMOS technology. This advanced technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory applications. The IDT71V424 features an output enable pin, operates with a minimum access time of 5ns, and offers an address access time as fast as 10ns. All bidirectional inputs and outputs of the IDT71V424 are TTL-compatible and powered by a single 3.3V supply. Fully static asynchronous operation requires no clock or refresh. The IDT71V424 is available in a 36-pin, 400-mil plastic SOJ package and a 44-pin, 400-mil TSOP package.

Features

AI Translation
  • 512K x 8 advanced high-speed CMOS SRAM
  • JEDEC center power/ground pin layout for reduced noise
  • Equal access and cycle times — commercial and industrial: 10/12/15ns
  • Single 3.3V supply
  • One chip select plus one output enable
  • Bidirectional data I/O directly TTL-compatible
  • Low power consumption via chip select deselect
  • Available in 36-pin, 400-mil plastic SOJ and 44-pin, 400-mil TSOP packages