LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Gaia Converter MGDDI-60-R-E product image
Images for reference only

Gaia Converter MGDDI-60-R-E

Manufacturer
MPN
MGDDI-60-R-E
LCSC Part #
C6090945
Packaging
DIP,72.7x47.9mm
Customer #
Key Attributes
12V 12V~160V DIP,72.7x47.9mm DC DC Converters RoHS
Datasheetpdf iconGaia Converter MGDDI-60-R-E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 221.1455$ 221.15
201+$ 207.6993$ 41747.56
501+$ 200.7585$ 100580.01
999+$ 197.3297$ 197132.37
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGaia Converter
PackagingDIP,72.7x47.9mm
Number of Outputs2
Iout2.5A
Output Voltage12V
Isolation Voltage(Vrms)2.25kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Voltage - Supply12V~160V
Output Power60W
Conversion Efficiency91%

Introduction

AI Translation

The MGDDI-60 ultra wide input series designates a full family of DC/DC power modules designed for use in distributed power architecture where variable input voltage for multiple battery and transient are prevalent making them ideal particularly for transportation/mass transit, railways or high-end industrial applications. These modules use a high frequency fixed swiching topology at 270KHz providing excellent reliability, low noise characteristics and very high efficiency over the entire input voltage range. Standard models are available with a permanent ultra wide input voltage range of 12 - 160 volts fully compatible with 24V/36V/72V/110V/125V battery applications. The serie includes dual output voltage choices individually isolated of 2x5 volts, 2x12 volts, 2x15 volts and 2x24 volts with easy configurability. The MGDDI-60 serie is designed in conformity with safety standards EN60950. All the modules are designed with LC network filters to minimize reflected input current ripple according to ease EN55022 standard. The modules include a soft-start, an input undervoltage lock-out, a permanent short circuit protection, a thermal protection and an output overvoltage limitation to ensure efficient module protections. The soft-start allows current limitation and eliminates inrush current during start-up. The short circuit protection completely protects the modules against short-circuits of any duration by a shut-down and restores to normal when the overload is removed.

Features

AI Translation
  • Ultra wide input range
  • Nominal power up to 60 W
  • Nominal dual output voltage from 5V to 48V
  • High efficiency over the entire range (typ. 91%)
  • Soft start
  • Galvanic isolation 2 250 VDC
  • Integrated LC input filter
  • Permanent short circuit protection
  • External trim adjustment : -20/+10%
  • No optocoupler for high reliability
  • RoHS process

Applications

AI Translation
  • transportation/mass transit
  • railways
  • high-end industrial applications