Taiyo Yuden MCASU105SB7104KFNA01
| Manufacturer | |
| MPN | MCASU105SB7104KFNA01 |
| LCSC Part # | C6089110 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 11,120
11,120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: PieceSamples: 40
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315 | $ 0.63 |
| 200+ | $ 0.0259 | $ 5.18 |
| 600+ | $ 0.0229 | $ 13.74 |
| 2,000+ | $ 0.021 | $ 42.00 |
| 10,000+ | $ 0.0194 | $ 194.00 |
| 20,000+ | $ 0.0185 | $ 370.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL05B104KB54PNC | Samsung Electro-Mechanics | 0402 | 10,658,800 | $ 0.0093 | ||
| CC0402KRX7R9BB104 | YAGEO | 0402 | 5,713,150 | $ 0.0115 | ||
| 0402B104K500NT | FH | 0402 | 4,393,400 | $ 0.012 | ||
| GRM155R71H104KE14D | muRata | 0402 | 2,838,050 | $ 0.0119 | ||
| FN15X104K500PKG | PSA | 0402 | 1,719,000 | $ 0.0082 | ||
| CGA0402X7R104K500GT | HRE | 0402 | 1,036,600 | $ 0.0047 | ||
| GCM155R71H104KE02D | muRata | 0402 | 721,950 | $ 0.0132 | ||
| 0402B104K500CT | Walsin | 0402 | 699,300 | $ 0.0104 | ||
| AC0402KRX7R9BB104 | YAGEO | 0402 | 547,100 | $ 0.0155 | ||
| CL05B104KB5NNNC | Samsung Electro-Mechanics | 0402 | 312,200 | $ 0.0094 | ||
| CGA2B3X7R1H104KT0Y0F | TDK | 0402 | 227,070 | $ 0.0159 | ||
| GCM155R71H104KE02J | muRata | 0402 | 80,800 | $ 0.0138 | ||
| UMK105B7104KVHF | Taiyo Yuden | 0402 | 76,200 | $ 0.0185 | ||
| C1005X7R1H104KT000F | TDK | 0402 | 29,720 | $ 0.0119 | ||
| TCC0402X7R104K500AT | CCTC | 0402 | 26,700 | $ 0.0031 | ||
| 04025C104KAT2A | Kyocera AVX | 0402 | 25,900 | $ 0.012 | ||
| GRM155R71H104KE14J | muRata | 0402 | 21,600 | $ 0.0071 | ||
| GRT155R71H104KE01D | muRata | 0402 | 14,400 | $ 0.0176 | ||
| UMK105B7104KV-FR | Taiyo Yuden | 0402 | 7,690 | $ 0.0534 | ||
| C0402X104K050T | IHHEC | 0402 | 0 | $ 0.0092 |



