LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TPP 65-148E-D product image
Images for reference only

TRACO POWER TPP 65-148E-DRoHS

Manufacturer
MPN
TPP 65-148E-D
LCSC Part #
C5961971
Packaging
DIP,81.3x55.9mm
Customer #
Key Attributes
65 Watt Medical Grade AC/DC Power Supply
Datasheetpdf iconTRACO POWER TPP 65-148E-D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 136.3738$ 136.37
200+$ 54.4144$ 10882.88
500+$ 52.596$ 26298.00
1,000+$ 51.6975$ 51697.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerTRACO POWER
PackagingDIP,81.3x55.9mm
Output Power65W
Voltage - Input(DC)85VAC~264VAC
Number of Outputs1
Conversion Efficiency93%
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection

Introduction

AI Translation

The TPP65E-D is a 65 Watt encapsulated AC/DC modules in a PCB package. It features a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2×MOPP). The leakage current is below 100 μA and makes the module suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power density and compact design (3.2"×2.2"). The operating temperature range is -40°C to +80°C with derating above 60°C. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by use of high quality components and an excellent thermal management making the TPP 65E-D an ideal solution for medical devices and for demanding safety and space critical applications.

Features

AI Translation
  • Compact encapsulated 65 Watt PCB module (3.2"×2.2")
  • I/O isolation 4000 VAC rated for 250 VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Low leakage current < 100 μA rated for BF applications
  • Operating temperature -40°C to 80°C
  • EMC compliance according to IEC 60601-1-2 4th edition and EN55032 class B
  • Operating up to 5000m altitude