LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-80830CLNB-B6PT2U product image
Images for reference only

ABLIC S-80830CLNB-B6PT2U

Manufacturer
MPN
S-80830CLNB-B6PT2U
LCSC Part #
C5904076
Packaging
SC-82AB
Customer #
Key Attributes
Active Low 950mV~10V 1 SC-82AB Supervisors RoHS
Datasheetpdf iconABLIC S-80830CLNB-B6PT2U
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.437$ 0.44
200+$ 0.1744$ 34.88
500+$ 0.1686$ 84.30
1,000+$ 0.1657$ 165.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerABLIC
PackagingSC-82AB
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply950mV~10V
ChipTypeVoltage Detector
Threshold Voltage3V
Number of Voltages Monitored1

Introduction

AI Translation

The S-808xxC series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMOS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.

Features

AI Translation
  • Super-low current consumption 1.3 μA typ. (detection voltage ≤ 1.4 V, at VDD = 1.5 V), 0.8 μA typ. (detection voltage ≥ 1.5 V, at VDD = 3.5 V)
  • High-precision detection voltage ±2.0%
  • Operating voltage range 0.65 V to 5.0 V (detection voltage ≤ 1.4 V), 0.95 V to 10.0 V (detection voltage ≥ 1.5 V)
  • Hysteresis characteristics 5% typ.
  • Detection voltage 0.8 V to 6.0 V (0.1 V step)
  • Output form Nch open-drain output (Active Low), CMOS output (Active Low)
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Battery checkers
  • Power failure detectors
  • Power monitor for portable equipments such as pagers, calculators, electronic notebooks and remote controllers
  • Constant voltage power monitor for cameras, video equipments and communication devices
  • Power monitor for microcomputers and reset for CPUs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R3111Q301C-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.3763
S-80831CLNB-B6QT2GABLICSC-82AB0$ 1.0318
NCP304HSQ29T1GonsemiSC-82AB-40$ 0.1626