Advanced Energy MPM24-1K5PI
| Manufacturer | |
| MPN | MPM24-1K5PI |
| LCSC Part # | C5776728 |
| Packaging | DIP,38.1x38.1mm |
| Customer # | |
| Key Attributes | 250V~1.5kV 4V~24V DIP,38.1x38.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 250V~1.5kV | |
| Height | 20.1mm | |
| Operating Temperature | -10℃~+60℃ | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4V~24V | |
| Output Power | 1.5W | |
| Length | 38.1mm | |
| Width | 38.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 250V~1.5kV | |
| Height | 20.1mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4V~24V | |
| Output Power | 1.5W | |
| Length | 38.1mm | |
| Width | 38.1mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.
Features
AI Translation
- Unregulated proportional control outputs ranging from 100 to 500 VDC maximum
- Single output: positive and negative polarity models
- 1.5 W maximum output power
- 12 or 24 VDC input
- Output ripple performance <0.5% (<0.05% with optional shield)
- Temperature coefficient <300 ppm/°C
- PCB-mount
- Reversed polarity and intermittent short-circuit protection
- Optional 100 VDC isolation between input and high voltage output
- Available shielded case to guard against external radiated emissions
- CE mark (LVD and RoHS)
Applications
AI Translation
- DC to high voltage DC bias supplies for general purpose uses
- Ink-jet printers and electrostatic separators
- Rail supplies for PMT/APD detectors and Geiger-Muller tubes
- Electron-beam deflectors and focusing optics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 985.0965 | $ 985.10 |
| 200+ | $ 393.0607 | $ 78612.14 |
| 500+ | $ 379.9261 | $ 189963.05 |
| 1,000+ | $ 373.4361 | $ 373436.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 250V~1.5kV | |
| Height | 20.1mm | |
| Operating Temperature | -10℃~+60℃ | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4V~24V | |
| Output Power | 1.5W | |
| Length | 38.1mm | |
| Width | 38.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,38.1x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage | 250V~1.5kV | |
| Height | 20.1mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 4V~24V | |
| Output Power | 1.5W | |
| Length | 38.1mm | |
| Width | 38.1mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.
Features
AI Translation
- Unregulated proportional control outputs ranging from 100 to 500 VDC maximum
- Single output: positive and negative polarity models
- 1.5 W maximum output power
- 12 or 24 VDC input
- Output ripple performance <0.5% (<0.05% with optional shield)
- Temperature coefficient <300 ppm/°C
- PCB-mount
- Reversed polarity and intermittent short-circuit protection
- Optional 100 VDC isolation between input and high voltage output
- Available shielded case to guard against external radiated emissions
- CE mark (LVD and RoHS)
Applications
AI Translation
- DC to high voltage DC bias supplies for general purpose uses
- Ink-jet printers and electrostatic separators
- Rail supplies for PMT/APD detectors and Geiger-Muller tubes
- Electron-beam deflectors and focusing optics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

