XP Power JCP4048D12
| Hersteller | |
| Herst.-Teilenr. | JCP4048D12 |
| LCSC-Nr. | C5774340 |
| Verp. | DIP,50.8x50.8mm |
| Kundennummer | |
| Hauptmerkm. | 12V 36V~75V DIP,50.8x50.8mm DC DC Converters RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | DIP,50.8x50.8mm | |
| Number of Outputs | 2 | |
| Iout | 1.8A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Voltage - Supply | 36V~75V | |
| Output Power | 43W | |
| Conversion Efficiency | 90% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | DIP,50.8x50.8mm | |
| Number of Outputs | 2 | |
| Iout | 1.8A | |
| Output Voltage | 12V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Voltage - Supply | 36V~75V | |
| Output Power | 43W | |
| Conversion Efficiency | 90% |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 2:1 Input Range
- Single, Dual & Triple Outputs
- -40°C to +100°C Operating Temperature
- High Efficiency up to 92%
- Six-sided Metal Case
- Fixed 350 kHz Switching Frequency
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 268.5517 | $ 268.55 |
| 198+ | $ 107.1543 | $ 21216.55 |
| 498+ | $ 103.5737 | $ 51579.70 |
| 1,002+ | $ 101.8038 | $ 102007.41 |
Standardgehäuse6/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | DIP,50.8x50.8mm | |
| Number of Outputs | 2 | |
| Iout | 1.8A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Voltage - Supply | 36V~75V | |
| Output Power | 43W | |
| Conversion Efficiency | 90% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | DIP,50.8x50.8mm | |
| Number of Outputs | 2 | |
| Iout | 1.8A | |
| Output Voltage | 12V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation | |
| Voltage - Supply | 36V~75V | |
| Output Power | 43W | |
| Conversion Efficiency | 90% |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 2:1 Input Range
- Single, Dual & Triple Outputs
- -40°C to +100°C Operating Temperature
- High Efficiency up to 92%
- Six-sided Metal Case
- Fixed 350 kHz Switching Frequency
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

