LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS61WV102416DALL-12TLI-TR product image
Images for reference only

ISSI IS61WV102416DALL-12TLI-TRRoHS

Manufacturer
ISSIAsian Brands
MPN
IS61WV102416DALL-12TLI-TR
LCSC Part #
C5772441
Packaging
TSOPI-48
Customer #
Key Attributes
16Mbit 1.65V~2.2V Parallel Port (Parallel) TSOPI-48 Memory RoHS
Datasheetpdf iconISSI IS61WV102416DALL-12TLI-TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.001$ 22.00
200+$ 8.7792$ 1755.84
500+$ 8.4855$ 4242.75
1,500+$ 8.3411$ 12511.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingTSOPI-48
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size16Mbit
Voltage - Supply1.65V~2.2V
Access Time12ns
Current - Supply95mA
Standby Supply Current70mA
InterfaceParallel Port (Parallel)

Introduction

AI Translation

The ISSI IS61/64WV102416DALL/BLL are high-speed, 16M bit static RAMs organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The device is packaged in the JEDEC standard 48-Pin TSOP (TYPE I) and 48-pin mini BGA (6mm x 8mm).

Features

AI Translation
  • High-speed access time: 10ns, 12ns
  • High- performance, low power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CS# and OE#
  • TTL compatible inputs and outputs
  • Single power supply 1.65V-2.2V VDD (IS61/64WV102416DALL) 2.4V-3.6V VDD (IS61/64WV102416DBLL)
  • Packages available: 48 ball mini BGA (6mm x 8mm), 48 pin TSOP (Type I)
  • Industrial and Automotive temperature support
  • Lead-free available
  • Data Control for upper and lower bytes

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IS61WV102416ALL-20TLIISSITSOPI-4822$ 23.1148
IS61WV102416EDALL-12TLIISSITSOPI-480$ 27.0437
IS61WV102416EDALL-12TLI-TRISSITSOPI-480$ 23.9771
IS61WV102416DALL-12TLIISSITSOPI-480$ 24.8152
IS61WV102416FALL-20TLIISSITSOPI-480$ 21.009
IS61WV102416FALL-20TLI-TRISSITSOPI-480$ 19.109
IS62WV102416GALL-55TLIISSITSOPI-480$ 13.5849
IS62WV102416ALL-35TLI-TRISSITSOPI-480$ 20.9582
IS61WV102416ALL-20TLI-TRISSITSOPI-480$ 20.6587
IS62WV102416GALL-55TLI-TRISSITSOPI-480$ 9.3817