LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JCK5024S05 product image
Images for reference only

XP Power JCK5024S05

Manufacturer
MPN
JCK5024S05
LCSC Part #
C5659544
Packaging
DIP-6
Customer #
Key Attributes
5V 18V~36V DIP-6 DC DC Converters RoHS
Datasheetpdf iconXP Power JCK5024S05
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 195.6356$ 195.64
200+$ 78.0606$ 15612.12
500+$ 75.4513$ 37725.65
1,000+$ 74.1633$ 74163.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-6
Number of Outputs1
Iout10A
Output Voltage5V
Isolation Voltage(Vrms)1.6kV
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection
Voltage - Supply18V~36V
Output Power50W
Conversion Efficiency91%

Features

AI Translation
  • Regulated Single Output
  • 2:1 Input Range
  • 2”x1” Package
  • 1600 VDC Isolation
  • Operating Temperature -40 °C to +95 °C
  • ITE Safety Approvals
  • Remote On/Off
  • High Power Density
  • Optional Heatsink
  • Six-sided Metal Case