TE Connectivity HVR10D1M0K
| Manufacturer | |
| MPN | HVR10D1M0K |
| LCSC Part # | C5655422 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1MΩ ±10% 10W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | - | |
| Resistance | 1MΩ | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | - |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 200.4542 | $ 200.45 |
| 200+ | $ 79.9835 | $ 15996.70 |
| 500+ | $ 77.3105 | $ 38655.25 |
| 1,000+ | $ 75.9892 | $ 75989.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | - | |
| Resistance | 1MΩ | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | - |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

