LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Broadcom HSMF-C166 product image
Imágenes ilustrativas

Broadcom HSMF-C166RoHS

Fabricante
N.º de pieza fab.
HSMF-C166
Nº LCSC
C5651007
Emb.
0603
Número de Cliente
Atrib. clave
20mA 120° Yellow, Emerald Green 1.6mm x 0.8mm square LED 0603 LED Indication - Discrete RoHS
Hoja de Datospdf iconBroadcom HSMF-C166
En stock: 22
22 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 0.7594$ 0.76
10+$ 0.7423$ 7.42
30+$ 0.7314$ 21.94
100+$ 0.7206$ 72.06
Encapsulado Estándar4000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED Indication - Discrete
FabricanteBroadcom
Emb.0603
Forward Current20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2.2V;2.1V
Diode ConfigurationDiscrete Diode
Installation method-
Color Temperature-
Peak Wavelength570nm;589nm
Lens ColorWhite Lens
Viewing Angle120°
Luminous Intensity15mcd;8mcd
Illumination ColorYellow, Emerald Green
Lamp Holder Type1.6mm x 0.8mm square LED
Wavelength572nm;586nm

Descripción

Traducción por IA

The HSMF-C16x series of bi-color ChipLEDs is designed with the smallest footprint to achieve high density of components on board. They have the industry-standard footprint of 1.6 mm × 0.8 mm and a height of only 0.5 mm. This makes them very suitable for cellular phone and mobile equipment backlighting and indication. They are available in a wide range of color combinations. In order to facilitate automated pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel. These parts are compatible with reflow soldering.

Características

Traducción por IA
  • Small size
  • 0603 industry-standard footprint
  • Diffused optics
  • Operating temperature range of -40℃ to +85℃
  • Compatible with reflow soldering
  • Available in various color combination
  • Available in 8-mm tape on 7 inch (178 mm) diameter reels

Aplicaciones

Traducción por IA
  • Keypad backlighting
  • Symbol indicator
  • LCD backlighting
  • Pushbutton backlighting
  • Front-panel indicator