LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bellnix Co., LTD BTC05-03S120D product image
Images for reference only

Bellnix Co., LTD BTC05-03S120D

Manufacturer
MPN
BTC05-03S120D
LCSC Part #
C5604259
Packaging
-
Customer #
Key Attributes
3.3V 4.5V~9V DC DC Converters RoHS
Datasheetpdf iconBellnix Co., LTD BTC05-03S120D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.5222$ 59.52
200+$ 23.7502$ 4750.04
480+$ 22.9565$ 11019.12
1,000+$ 22.5645$ 22564.50
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerBellnix Co., LTD
Packaging-
Output Voltage3.3V
Ripple Noise40mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~9V
Capacitive Load(Max)470uF
Number of Outputs1
Iout1.2A
Height8.5mm
Isolation Voltage(Vrms)500V
FeaturesDynamic voltage scaling;Over Current Protection;Under Voltage Protection
Output Power6W
Conversion Efficiency76%
Length23.7mm
Width21.1mm

Introduction

AI Translation

BTC series is a thin, high efficiency, low noise isolated DC-DC converter. Contrived to adopt new circuit to achieve miniaturization. Circuit construction is high-efficiency and simple. Adjustable output voltage and remote ON/OFF control has been added as a new function.

Features

AI Translation
  • Adjustable Output Voltage
  • Remote ON/OFF Control
  • Dual Power Supply usable as Single Power Supply
  • Isolation Voltage AC500V
  • Built-in Over-Current Protection Circuit
  • Built-in Low Input Voltage Protection Function
  • Built-in Over Input Current Protection Element
  • No Electrolytic Capacitor, No Tantalum Capacitor
  • MTTF 1,500,000 Hrs
  • Metallic Shield Cover
  • Halogen-Free PCB Used
  • Between Primary and Secondary Combination Capacitance approx. 30 to 110pF
  • Operating Temp. Range -40°C to 85°C (Temp. Derating required)
  • RoHS Compliance