LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 91MCE30-P2B product image
Images for reference only

Honeywell 91MCE30-P2B

Manufacturer
MPN
91MCE30-P2B
LCSC Part #
C5541571
Packaging
-
Customer #
Key Attributes
Round Plunger Double pole single throw 120V Limit Switches RoHS
Datasheetpdf iconHoneywell 91MCE30-P2B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.772$ 37.77
200+$ 15.0726$ 3014.52
500+$ 14.5679$ 7283.95
1,000+$ 14.3187$ 14318.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerHoneywell
Packaging-
Operating Temperature-25℃~+85℃
Actuator StyleRound Plunger
CircuitDouble pole single throw
Voltage Rating (AC)120V