LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GYZ 2F01MC682X3K9D0 product image
  • 2F01MC682X3K9D0 thumbnail 1
  • 2F01MC682X3K9D0 thumbnail 2
  • 2F01MC682X3K9D0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GYZ 2F01MC682X3K9D0

Manufacturer
GYZAsian Brands
MPN
2F01MC682X3K9D0
LCSC Part #
C54824971
Packaging
0603
Customer #
Key Attributes
6.8nF X7R ±10% 50V 0603 Ceramic Capacitors
Datasheetpdf iconGYZ 2F01MC682X3K9D0
In-Stock: 3,700
3,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0031$ 0.31
1,000+$ 0.003$ 3.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerGYZ
Packaging0603
Capacitance6.8nF
Temperature CoefficientX7R
Tolerance±10%
Operating Temperature-55℃~+125℃
Voltage Rating50V