SAMZO SMA-KWE-IP-00-30
| Manufacturer | SAMZOAsian Brands |
| MPN | SMA-KWE-IP-00-30 |
| LCSC Part # | C54570547 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3cm 6GHz IPEX to SMA-K Gen 1 Through Hole Coaxial Cables (RF) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| Impedance | 50Ω | |
| Line Length | 3cm | |
| Frequency | 6GHz | |
| Input/Output | IPEX to SMA-K | |
| SWR | 1.8 | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| Impedance | 50Ω | |
| Line Length | 3cm |
| Type | Description | |
|---|---|---|
| Frequency | 6GHz | |
| Input/Output | IPEX to SMA-K | |
| SWR | 1.8 | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0969 | $ 2.10 |
| 10+ | $ 1.7834 | $ 17.83 |
| 30+ | $ 1.5883 | $ 47.65 |
| 100+ | $ 1.3868 | $ 138.68 |
| 500+ | $ 1.2972 | $ 648.60 |
| 1,000+ | $ 1.2572 | $ 1257.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| Impedance | 50Ω | |
| Line Length | 3cm | |
| Frequency | 6GHz | |
| Input/Output | IPEX to SMA-K | |
| SWR | 1.8 | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| Impedance | 50Ω | |
| Line Length | 3cm |
| Type | Description | |
|---|---|---|
| Frequency | 6GHz | |
| Input/Output | IPEX to SMA-K | |
| SWR | 1.8 | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |

