HOAUC HYCW191-HDMIA19-200B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW191-HDMIA19-200B |
| LCSC Part # | C54570367 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | HDMI-A | |
| Current Rating | 500mA | |
| Voltage Rating | 500V | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Connector Type | HDMI-A | |
| Current Rating | 500mA | |
| Voltage Rating | 500V | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Housing material: high-temperature plastic (UL 94V-O), black
- Contacts: copper alloy, gold-plated on contact area, tin-plated on solder tails, overall nickel-plated
- Shell: copper alloy, overall nickel-plated
- EMI shielding material: steel
- Rated current: 0.5 A max
- Dielectric withstanding voltage: 500V AC RMS, 1 minute
- Insulation resistance: 100MΩ min at 500V DC
- Contact resistance: 30mΩ max
- Operating temperature range: -25°C to +85°C
- Insertion force: 4.5Kgf max
- Withdrawal force: 1Kgf ~ 4Kgf
In-Stock: 444
444 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4482 | $ 0.45 |
| 10+ | $ 0.3547 | $ 3.55 |
| 30+ | $ 0.3144 | $ 9.43 |
| 100+ | $ 0.2645 | $ 26.45 |
| 500+ | $ 0.2419 | $ 120.95 |
| 1,000+ | $ 0.229 | $ 229.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | HDMI-A | |
| Current Rating | 500mA | |
| Voltage Rating | 500V | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Connector Type | HDMI-A | |
| Current Rating | 500mA | |
| Voltage Rating | 500V | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Housing material: high-temperature plastic (UL 94V-O), black
- Contacts: copper alloy, gold-plated on contact area, tin-plated on solder tails, overall nickel-plated
- Shell: copper alloy, overall nickel-plated
- EMI shielding material: steel
- Rated current: 0.5 A max
- Dielectric withstanding voltage: 500V AC RMS, 1 minute
- Insulation resistance: 100MΩ min at 500V DC
- Contact resistance: 30mΩ max
- Operating temperature range: -25°C to +85°C
- Insertion force: 4.5Kgf max
- Withdrawal force: 1Kgf ~ 4Kgf
C54570367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HYCW193-HDMIA19-110B | HOAUC | SMD | 200 | $0.5977 $0.6641 | ||
| HYCW192-HDMIA19-170B | HOAUC | SMD,P=0.5mm,Surface Mount,Right Angle | 55 | $ 0.4698 | ||
| HYC10-HDMIA19-600B | HOAUC | SMD | 4,960 | $ 0.2316 | ||
| HYCW75-HDMIA19-145B | HOAUC | SMD | 345 | $ 0.181 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



