XR XRRHSWV121-100A-X
| Manufacturer | XRAsian Brands |
| MPN | XRRHSWV121-100A-X |
| LCSC Part # | C54529062 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120uH 9.5mΩ 2 Common Mode Chokes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | - | |
| Inductance @ Frequency | 120uH | |
| DC Resistance(DCR) | 9.5mΩ | |
| Insulation Resistance(IR) | 100mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | - | |
| Inductance @ Frequency | 120uH | |
| DC Resistance(DCR) | 9.5mΩ | |
| Insulation Resistance(IR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
AV equipment, OA equipment, home appliances, information services, and other general electronic devices
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 32.4269 | $ 32.43 |
| 30+ | $ 30.8798 | $ 926.39 |
Standard Packaging2/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | - | |
| Inductance @ Frequency | 120uH | |
| DC Resistance(DCR) | 9.5mΩ | |
| Insulation Resistance(IR) | 100mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | - | |
| Inductance @ Frequency | 120uH | |
| DC Resistance(DCR) | 9.5mΩ | |
| Insulation Resistance(IR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
AV equipment, OA equipment, home appliances, information services, and other general electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

