LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HLT-090030SN6R5M6B0 product image
  • HLT-090030SN6R5M6B0 thumbnail 1
  • HLT-090030SN6R5M6B0 thumbnail 2
  • HLT-090030SN6R5M6B0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HLT-090030SN6R5M6B0

Manufacturer
HenryTechAsian Brands
MPN
HLT-090030SN6R5M6B0
LCSC Part #
C53924809
Packaging
SMD,D2.4xL1.1mm
Customer #
Key Attributes
6.5pF NP0 ±20% 25V SMD,D2.4xL1.1mm Ceramic Capacitors
Datasheetpdf iconHenryTech HLT-090030SN6R5M6B0
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4042$ 2.40
10+$ 2.0341$ 20.34
30+$ 1.8019$ 54.06
200+$ 1.5649$ 312.98
400+$ 1.4578$ 583.12
1,000+$ 1.4123$ 1412.30
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHenryTech
PackagingSMD,D2.4xL1.1mm
Capacitance6.5pF
Temperature CoefficientNP0
Tolerance±20%
Operating Temperature-55℃~+125℃
Voltage Rating25V

Features

AI Translation
  • Non-polarized
  • Low ESR/ESL capacitor
  • Compact size, low cost
  • High stability, high voltage rating

Applications

AI Translation
  • RF power amplifiers, filters, oscillators, resonators, impedance matching networks
  • Decoupling and bypassing
  • Noise suppression and filtering