TI PTH08T240WAZT
| Manufacturer | |
| MPN | PTH08T240WAZT |
| LCSC Part # | C5219620 |
| Packaging | SMD-11P,22.1x15.8mm |
| Customer # | |
| Key Attributes | Module with TurboTrans Technology |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SMD-11P,22.1x15.8mm | |
| Function | Step-down type | |
| Output Voltage | 690mV~5.5V | |
| Ripple Noise | 10mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.5V~14V | |
| Capacitive Load(Max) | 5000uF | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 96% | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SMD-11P,22.1x15.8mm | |
| Function | Step-down type | |
| Output Voltage | 690mV~5.5V | |
| Ripple Noise | 10mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.5V~14V | |
| Capacitive Load(Max) | 5000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 96% | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization | |
| Length | - | |
| Width | - |
Introduction
The PTH08T240/241W is a high-performance 10-A rated, non-isolated power module. These modules represent the 2nd generation of the popular PTH series power modules and include a reduced footprint and additional features. The PTH08T241W is optimized to be used with all ceramic capacitors. Operating from an input voltage range of 4.5 V to 14 V, the PTH08T240/241W requires a single resistor to set the output voltage to any value over the range, 0.69 V to 5.5 V. The wide input voltage range makes the PTH08T240/241W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8-V to 12-V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5-V, 8-V, or 12-V intermediate bus architectures. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. The PTH08T240/241W includes new patent pending technologies, TurboTrans™ and SmartSync. The TurboTrans feature optimizes the transient response of the regulator while simultaneously reducing the quantity of external output capacitors required to meet a target voltage deviation specification. Additionally, for a target output capacitor bank, TurboTrans can be used to significantly improve the regulators transient response by reducing the peak voltage deviation. SmartSync allows for switching frequency synchronization of multiple modules, thus simplifying EMI noise suppression tasks and reducing input capacitor RMS current requirements. The module uses double-sided surface mount construction to provide a low profile and compact footprint. Package options include through-hole and surface mount configurations that are Pb - free and RoHS compatible.
Features
- Up to 10-A Output Current
- 4.5-V to 14-V Input Voltage
- Wide-Output Voltage Adjust (0.69 V to 5.5 V)
- ±1.5% Total Output Voltage Variation
- Efficiencies up to 96%
- Output Overcurrent Protection (Nonlatching, Auto-Reset)
- Operating Temperature: -40°C to 85°C
- Safety Agency Approvals: UL/IEC/CSA-C22.2 60950-1
- Prebias Startup
- On/Off Inhibit
- Differential Output Voltage Remote Sense
- Adjustable Undervoltage Lockout
- Auto-Track™ Sequencing
- Ceramic Capacitor Version (PTH08T241W)
- POLA™ Compatible
- TurboTrans™ Technology Designed to meet Ultra-Fast Transient Requirements up to 300 A/μs
- SmartSync Technology
Applications
- Complex Multi-Voltage Systems
- Microprocessors Bus Drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.4009 | $ 18.40 |
| 10+ | $ 17.7626 | $ 177.63 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SMD-11P,22.1x15.8mm | |
| Function | Step-down type | |
| Output Voltage | 690mV~5.5V | |
| Ripple Noise | 10mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.5V~14V | |
| Capacitive Load(Max) | 5000uF | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 96% | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SMD-11P,22.1x15.8mm | |
| Function | Step-down type | |
| Output Voltage | 690mV~5.5V | |
| Ripple Noise | 10mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.5V~14V | |
| Capacitive Load(Max) | 5000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Conversion Efficiency | 96% | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization | |
| Length | - | |
| Width | - |
Introduction
The PTH08T240/241W is a high-performance 10-A rated, non-isolated power module. These modules represent the 2nd generation of the popular PTH series power modules and include a reduced footprint and additional features. The PTH08T241W is optimized to be used with all ceramic capacitors. Operating from an input voltage range of 4.5 V to 14 V, the PTH08T240/241W requires a single resistor to set the output voltage to any value over the range, 0.69 V to 5.5 V. The wide input voltage range makes the PTH08T240/241W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8-V to 12-V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5-V, 8-V, or 12-V intermediate bus architectures. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. The PTH08T240/241W includes new patent pending technologies, TurboTrans™ and SmartSync. The TurboTrans feature optimizes the transient response of the regulator while simultaneously reducing the quantity of external output capacitors required to meet a target voltage deviation specification. Additionally, for a target output capacitor bank, TurboTrans can be used to significantly improve the regulators transient response by reducing the peak voltage deviation. SmartSync allows for switching frequency synchronization of multiple modules, thus simplifying EMI noise suppression tasks and reducing input capacitor RMS current requirements. The module uses double-sided surface mount construction to provide a low profile and compact footprint. Package options include through-hole and surface mount configurations that are Pb - free and RoHS compatible.
Features
- Up to 10-A Output Current
- 4.5-V to 14-V Input Voltage
- Wide-Output Voltage Adjust (0.69 V to 5.5 V)
- ±1.5% Total Output Voltage Variation
- Efficiencies up to 96%
- Output Overcurrent Protection (Nonlatching, Auto-Reset)
- Operating Temperature: -40°C to 85°C
- Safety Agency Approvals: UL/IEC/CSA-C22.2 60950-1
- Prebias Startup
- On/Off Inhibit
- Differential Output Voltage Remote Sense
- Adjustable Undervoltage Lockout
- Auto-Track™ Sequencing
- Ceramic Capacitor Version (PTH08T241W)
- POLA™ Compatible
- TurboTrans™ Technology Designed to meet Ultra-Fast Transient Requirements up to 300 A/μs
- SmartSync Technology
Applications
- Complex Multi-Voltage Systems
- Microprocessors Bus Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTH08T241WAZ | TI | SMD-11P,22.1x15.8mm | 3 | $ 32.5416 | ||
| PTH08T240WAZ | TI | SMD-11P,22.1x15.8mm | 0 | $ 22.0507 | ||
| PTH08T240WAS | TI | SMD-11P,22.1x15.8mm | 0 | $ 50.5412 |

