TECH PUBLIC TPCAT809TTBI-GT3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPCAT809TTBI-GT3 |
| LCSC Part # | C52098282 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 240ms Active Low 1V~5.5V 1 SOT-23 Supervisors |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | - | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | - | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Vcc transient immunity
- Guaranteed correct logic output at Vcc=1.0V
- Push-pull active-low reset output
- Available in SOT23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
In-Stock: 2,150
2,150 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0583$ 0.0554 | $ 0.55 |
| 100+ | $ 0.0464$ 0.0441 | $ 4.41 |
| 300+ | $ 0.0404$ 0.0384 | $ 11.52 |
| 3,000+ | $ 0.0359$ 0.0342 | $ 102.60 |
| 6,000+ | $ 0.0323$ 0.0307 | $ 184.20 |
| 9,000+ | $ 0.0305$ 0.0290 | $ 261.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | - | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | - | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Vcc transient immunity
- Guaranteed correct logic output at Vcc=1.0V
- Push-pull active-low reset output
- Available in SOT23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPTCM809TENB713 | TECH PUBLIC | SOT-23 | 3,760 | $0.0572 $0.0602 | ||
| TPMCP102T-315E/TT | TECH PUBLIC | SOT-23 | 2,990 | $0.1922 $0.2023 | ||
| TPAPX809S-31SA | TECH PUBLIC | SOT-23 | 2,980 | $0.0564 $0.0593 | ||
| TPMCP100T-315E/TT | TECH PUBLIC | SOT-23 | 2,895 | $0.1922 $0.2023 | ||
| TPTLV809EA30DBZR | TECH PUBLIC | SOT-23 | 2,875 | $0.0748 $0.0787 | ||
| TPADM809TARTZ | TECH PUBLIC | SOT-23 | 2,640 | $0.1309 $0.1377 | ||
| TPMCP809T-315I/TT | TECH PUBLIC | SOT-23 | 2,255 | $0.0747 $0.0786 | ||
| MAX809TTRG-TP | TECH PUBLIC | SOT-23 | 1,620 | $0.0748 $0.0787 | ||
| TPAPX809S-31SR | TECH PUBLIC | SOT-23 | 990 | $ 0.0948 | ||
| TPAX809TRGS3 | TECH PUBLIC | SOT-23 | 300 | $ 0.112 | ||
| IMP809TEUR-TP | TECH PUBLIC | SOT-23 | 980 | $0.0561 $0.059 |



