LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP TJA1044T/1Z product image
  • TJA1044T/1Z thumbnail 1
  • TJA1044T/1Z thumbnail 2
  • TJA1044T/1Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP TJA1044T/1Z

Manufacturer
MPN
TJA1044T/1Z
LCSC Part #
C520388
Packaging
SOIC-8
Customer #
Key Attributes
High-speed CAN transceiver with Standby mode
Datasheetpdf iconNXP TJA1044T/1Z
RoHS Compliance2 documents available
Alternative Parts20
In-Stock: 87,275
87,275 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4261$ 0.43
10+$ 0.3363$ 3.36
30+$ 0.289$ 8.67
125+$ 0.2482$ 31.03
500+$ 0.2367$ 118.35
1,000+$ 0.2286$ 228.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerNXP
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN Transceiver
number of channels1
Data Rate1Mbit/s
Operating Temperature-40℃~+150℃
FeaturesLow-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting
Supply Current60mA
Quiescent Supply Current15uA

Introduction

AI Translation

The TJA1044 is part of the Mantis family of high-speed CAN transceivers. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1044 offers a feature set optimized for 12 V automotive applications, with significant improvements over NXP's first- and second-generation CAN transceivers, such as the TJA1040 and TJA1042, and excellent ElectroMagnetic Compatibility (EMC) performance. These features make the TJA1044 an excellent choice for all types of HS-CAN, in nodes that require a low-power mode with wake-up capability via the CAN bus. The TJA1044 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. The TJA1044T is specified for data rates up to 1 Mbit/s. Additional timing parameters defining loop delay symmetry are specified for the other variants. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5 Mbit/s. The TJA1044B and TJA1044C feature shorter propagation delay, supporting larger network topologies.

Features

AI Translation
  • Fully ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
  • Very low-current Standby mode with local and bus wake-up capability
  • Optimized for use in 12 V automotive systems
  • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI), according to proposed EMC Standards IEC 62228-3 and SAE J2962-2
  • AEC-Q100 qualified
  • Dark green product (halogen free and Restriction of Hazardous Substances (RoHS) compliant)
  • Variants with a V₁₀ pin allow for direct interfacing with 3.3 V to 5 V microcontrollers. Variants without a V₁₀ pin can interface with 3.3 V (except TJA1044C) and 5 V-supplied microcontrollers, provided the microcontroller I/Os are 5 V tolerant.
  • Shorter propagation delay on the TJA1044B and TJA1044C variants supports larger network topologies
  • Both V₁₀ and non-V₁₀ variants are available in SO8 and leadless HVSON8 (4.0 mm × 3.0 mm) packages; HVSON8 with improved Automated Optical Inspection (AOI) capability.
  • Functional behavior predictable under all supply conditions
  • Transceiver disengages from the bus (high-ohmic) when the supply voltage drops below the switch-off undervoltage threshold
  • Transmit Data (TXD) dominant time-out functions
  • Internal biasing of TXD and STB input pins
  • Very low-current Standby mode with host and bus wake-up capability
  • Variants with V₁₀ pin: CAN wake-up receiver powered by V₁₀ allowing VCC to be shut down
  • Variants with V₁₀ pin and TJA1044C: CAN wake-up pattern filter time of 0.5 μs to 1.8 μs, meeting Classical CAN and CAN FD requirements
  • High ESD handling capability on the bus pins (8 kV IEC and HBM)
  • Bus pins protected against transients in automotive environments
  • Undervoltage detection on pins VCC and V₁₀
  • Thermally protected
  • Timing guaranteed for CAN FD data rates up to 5 Mbit/s

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JSM1040TJSMSEMISOP-85,041$0.5101 $0.5369
TJA1040T-JSMJSMSEMISOP-82,761$0.5280 $0.5557
SN65HVD1040DR-JSMJSMSEMISOP-82,552$0.5442 $0.5728
TLE8250GVIOInfineonSOIC-82$ 3.7705
MCP2561-E/SNMICROCHIPSOIC-8709$ 1.5395
MCP2562-E/SNMICROCHIPSOIC-8469$ 1.4464
TJA1040TM/TRHGSEMISOP-81,744$ 0.3052
NCV7342D10R2GonsemiSOIC-82,999$ 0.8723
MCP2562-H/SNMICROCHIPSOIC-860$ 2.438
TLE7250GVIOXUMA2InfineonSOIC-88$ 1.5971
MCP2562T-H/SNMICROCHIPSOIC-82$ 1.5637
TJA1044GT/1ZNXPSO-86,761$ 0.5459
TLE9251VSJInfineonDSO-81,471$ 0.6538
TJA1044GT/1NXPSOIC-8864$ 0.3731
SN65HVD251DRTISOIC-82,940$ 1.617
SN65HVD251QDRQ1TISOIC-889$ 1.9751
TJA1040T/CM,118NXPSO-837,027$ 1.1361
TJA1050DRGHANSCHIP semiconductorSOP-810,515$ 0.4297
TLE6251DXUMA2InfineonDSO-8-160$ 2.396
SN65HVD251DTISOIC-80$ 3.0412