LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
hanxia HX FH200-02-06-S-H4.0 female header product image
  • HX FH200-02-06-S-H4.0 female header thumbnail 1
  • HX FH200-02-06-S-H4.0 female header thumbnail 2
  • HX FH200-02-06-S-H4.0 female header thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX FH200-02-06-S-H4.0 female headerRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX FH200-02-06-S-H4.0 female header
LCSC Part #
C52016394
Packaging
SMD,P=2mm
Customer #
Key Attributes
1.5A 12P Surface Mount,Vertical -40℃~+105℃ 4mm 2x6P 2mm Top 2 Square Hole SMD,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconhanxia HX FH200-02-06-S-H4.0 female header
Custom CablesMOQ 1pc
Alternative Parts2
In-Stock: 700
700 In stock, ships now
Minimum: 7Multiple: 7Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
7+$ 0.2256$ 0.2031$ 1.42
70+$ 0.18$ 0.1620$ 11.34
196+$ 0.1604$ 0.1444$ 28.30
686+$ 0.136$ 0.1224$ 83.97
3,479+$ 0.1252$ 0.1127$ 392.08
7,007+$ 0.1187$ 0.1069$ 749.05
Standard Packaging49/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerhanxia
PackagingSMD,P=2mm
Current Rating1.5A
Number of Positions12P
PIN Length-
Voltage Rating500V
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Supplementary Features-
Insulation Height4mm
Holes Structure2x6P
Pitch2mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HX PM2.0-2x6P TPhanxiaSMD,P=2mm1,302$0.2500 $0.2631
HX PM-2.0-02-06-S-H4.0hanxiaSMD,P=2mm952$0.2422 $0.2549

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.