LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O H3V3L25UA product image
  • H3V3L25UA thumbnail 1
  • H3V3L25UA thumbnail 2
  • H3V3L25UA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O H3V3L25UA

Manufacturer
R+OAsian Brands
MPN
H3V3L25UA
LCSC Part #
C51139759
Packaging
DFN2510-10
Customer #
Key Attributes
15V 4A 60W 3.6V Unidirectional 3.3V DFN2510-10 TVS Diodes RoHS
Datasheetpdf iconR+O H3V3L25UA
In-Stock: 2,035
2,035 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0871$ 0.44
50+$ 0.0694$ 3.47
150+$ 0.0606$ 9.09
500+$ 0.0539$ 26.95
3,000+$ 0.0486$ 145.80
6,000+$ 0.0459$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDFN2510-10
Clamping Voltage15V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)60W
Voltage - Breakdown3.6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)3.3V

Features

AI Translation
  • Low leakage current
  • Low clamping voltage
  • IEC 61000-4-2 (ESD air discharge): ±25kV
  • IEC 61000-4-2 (ESD contact discharge): ±18kV
  • IEC 61000-4-5 (lightning surge 8/20μs): 4A

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • Portable instruments, digital cameras
  • Peripherals, audio players, industrial equipment