Nexperia BUK9M23-80EX
| Manufacturer | |
| MPN | BUK9M23-80EX |
| LCSC Part # | C458191 |
| Packaging | SOT-1210 |
| Customer # | |
| Key Attributes | 80V 37A 1.7V 79W 23mΩ@5V 1 N-channel SOT-1210 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1210 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 37A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 23mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.808nF | |
| Gate Charge(Qg) | 20nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1210 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 37A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 23mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.808nF | |
| Gate Charge(Qg) | 20nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Logic-level N-channel MOSFET using TrenchMOS technology in LFPAK33 (Power33) package. Designed and qualified to AEC Q101 standard for high-performance automotive applications.
Features
AI Translation
- Q101 compliant
- Repetitive avalanche rated
- 175°C temperature rating for high thermal demand environments
- True logic-level gate with VGS(th) rated above 0.5 V at 175°C
Applications
AI Translation
- 12 V, 24 V, and 48 V automotive systems
- Motor, lamp, and solenoid control
- Transmission control
- Ultra-high-performance power switching
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1088 | $ 2.11 |
| 10+ | $ 1.844 | $ 18.44 |
| 30+ | $ 1.6783 | $ 50.35 |
| 100+ | $ 1.5093 | $ 150.93 |
| 500+ | $ 1.433 | $ 716.50 |
| 1,500+ | $ 1.3989 | $ 2098.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1210 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 37A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 23mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.808nF | |
| Gate Charge(Qg) | 20nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1210 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 37A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 23mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.808nF | |
| Gate Charge(Qg) | 20nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Logic-level N-channel MOSFET using TrenchMOS technology in LFPAK33 (Power33) package. Designed and qualified to AEC Q101 standard for high-performance automotive applications.
Features
AI Translation
- Q101 compliant
- Repetitive avalanche rated
- 175°C temperature rating for high thermal demand environments
- True logic-level gate with VGS(th) rated above 0.5 V at 175°C
Applications
AI Translation
- 12 V, 24 V, and 48 V automotive systems
- Motor, lamp, and solenoid control
- Transmission control
- Ultra-high-performance power switching
C458191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BUK7M17-80EX | Nexperia | SOT-1210 | 5 | $ 1.1243 |



