Nexperia PBSS4160QAZ
| Manufacturer | |
| MPN | PBSS4160QAZ |
| LCSC Part # | C458173 |
| Packaging | DFN1010-3 |
| Customer # | |
| Key Attributes | 60V 85 1A 1 NPN NPN DFN1010-3 Single Bipolar Transistors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 85 | |
| Pd - Power Dissipation | 740mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 235mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 85 | |
| Pd - Power Dissipation | 740mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 235mV |
Report an ErrorShow similar products (0) >
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7636 | $ 0.76 |
| 10+ | $ 0.6564 | $ 6.56 |
| 30+ | $ 0.6028 | $ 18.08 |
| 100+ | $ 0.5492 | $ 54.92 |
| 500+ | $ 0.5183 | $ 259.15 |
| 1,000+ | $ 0.5004 | $ 500.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 85 | |
| Pd - Power Dissipation | 740mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 235mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 85 | |
| Pd - Power Dissipation | 740mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 235mV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



