Nichicon UHV1V681MPD
| Manufacturer | |
| MPN | UHV1V681MPD |
| LCSC Part # | C445368 |
| Packaging | Through Hole,D10xL25mm |
| Customer # | |
| Key Attributes | ±20% 35V 680uF Through Hole,D10xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 680uF | |
| Ripple Current | 2.475A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.475A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 907
907 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4485 | $ 0.45 |
| 10+ | $ 0.3996 | $ 4.00 |
| 30+ | $ 0.3751 | $ 11.25 |
| 100+ | $ 0.3523 | $ 35.23 |
| 500+ | $ 0.3376 | $ 168.80 |
| 1,000+ | $ 0.3295 | $ 329.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 680uF | |
| Ripple Current | 2.475A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.475A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFR1V681L | PANASONIC | Through Hole,D10xL25mm | 265 | $ 0.3733 | ||
| DHG035M687H250S1AA | KNSCHA | Through Hole,D10xL25mm | 1,060 | $0.0669 $0.1338 | ||
| NXH 35V680UF 10*25 | SAMYOUNG | Through Hole,D10xL25mm | 1,000 | $ 0.3739 | ||
| UHW1V681MPD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.5532 | ||
| 35ZLJ680M10X25 | Rubycon | Through Hole,D10xL25mm | 0 | $ 0.357 | ||
| 35ZLJ680MCE10X25 | Rubycon | Through Hole,D10xL25mm | 0 | $ 0.4087 | ||
| UPA1V681MPD1TD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.4775 | ||
| UPA1V681MPD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.5341 | ||
| EEU-FK1V681L | PANASONIC | Through Hole,D10xL25mm | 0 | $ 0.44 | ||
| EEU-FK1V681LB | PANASONIC | Through Hole,D10xL25mm | 0 | $ 0.4267 |
