TI 5962-9469401MPA
| Manufacturer | |
| MPN | 5962-9469401MPA |
| LCSC Part # | C4368972 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 100mA 1 4mV 350V/us 90dB 10uA 15mA 70MHz PDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 1uA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10uA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 15mA | |
| Gain Bandwidth Product | 70MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | 12V~15V;-15V~-12V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 1uA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10uA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 15mA | |
| Gain Bandwidth Product | 70MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | 12V~15V;-15V~-12V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low AC Variability Over Process and Temperature
- Stable at Gains of 2 or Greater
- Low Supply Current ... 15mA (Max)
- Gain Bandwidth Product ... 80MHz (Typ)
- High Slew Rate ... 375V/μs (Typ)
- High Output Current ... 100mA (Min)
- Full Power Bandwidth ... 6MHz (Typ)
- Low Differential Gain/Phase ... 0.02%/0.03° (Typ)
Applications
AI Translation
- Coaxial Cable Drivers
- Pulse and Video Amplifiers
- Wideband Amplifiers
- Fast Sample and Hold Circuits
- High Frequency Signal Conditioning Circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.3935 | $ 30.39 |
| 200+ | $ 11.7619 | $ 2352.38 |
| 500+ | $ 11.3497 | $ 5674.85 |
| 1,000+ | $ 11.1451 | $ 11145.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 1uA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10uA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 15mA | |
| Gain Bandwidth Product | 70MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | 12V~15V;-15V~-12V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 1uA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10uA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 15mA | |
| Gain Bandwidth Product | 70MHz | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | 12V~15V;-15V~-12V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low AC Variability Over Process and Temperature
- Stable at Gains of 2 or Greater
- Low Supply Current ... 15mA (Max)
- Gain Bandwidth Product ... 80MHz (Typ)
- High Slew Rate ... 375V/μs (Typ)
- High Output Current ... 100mA (Min)
- Full Power Bandwidth ... 6MHz (Typ)
- Low Differential Gain/Phase ... 0.02%/0.03° (Typ)
Applications
AI Translation
- Coaxial Cable Drivers
- Pulse and Video Amplifiers
- Wideband Amplifiers
- Fast Sample and Hold Circuits
- High Frequency Signal Conditioning Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD9631ANZ | ADI | PDIP-8 | 4 | $ 31.4474 | ||
| AD8036ANZ | ADI | PDIP-8 | 3 | $ 27.1265 | ||
| LM6171BIN/NOPB | TI | PDIP-8 | 9 | $ 20.562 | ||
| HA3-2840-9 | TI | PDIP-8 | 0 | $ 2.6211 | ||
| OP160GP | ADI | PDIP-8 | 0 | $ 2.5279 | ||
| LM7171BIN/NOPB | TI | PDIP-8 | 0 | $ 2.6284 | ||
| OPA642PB | TI | PDIP-8 | 0 | $ 9.0788 | ||
| LT1363CN8#PBF | ADI | PDIP-8 | 0 | $ 11.2067 |

