XNRUSEMI XR3400L
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR3400L |
| LCSC Part # | C42456757 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23-3L |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 507pF | |
| Gate Charge(Qg) | 9.1nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 507pF | |
| Gate Charge(Qg) | 9.1nC@15V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
XR3400L is a high cell density trench N-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. XR3400L complies with RoHS standards and green product requirements, with certified full-function reliability.
Features
AI Translation
- Green/RoHS-compliant devices
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high cell-density trench technology
In-Stock: 2,080
2,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.033$ 0.0314 | $ 0.63 |
| 200+ | $ 0.0269$ 0.0256 | $ 5.12 |
| 600+ | $ 0.0235$ 0.0224 | $ 13.44 |
| 3,000+ | $ 0.0214$ 0.0204 | $ 61.20 |
| 9,000+ | $ 0.0196$ 0.0187 | $ 168.30 |
| 21,000+ | $ 0.0187$ 0.0178 | $ 373.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 507pF | |
| Gate Charge(Qg) | 9.1nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 507pF | |
| Gate Charge(Qg) | 9.1nC@15V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
XR3400L is a high cell density trench N-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. XR3400L complies with RoHS standards and green product requirements, with certified full-function reliability.
Features
AI Translation
- Green/RoHS-compliant devices
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high cell-density trench technology
C42456757 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XR3400 | XNRUSEMI | SOT-23 | 1,800 | $0.0184 $0.0193 | ||
| XR3400AL | XNRUSEMI | SOT-23-3L | 3,960 | $0.0311 $0.0327 | ||
| XR3400A | XNRUSEMI | SOT-23 | 980 | $0.0221 $0.0232 | ||
| XR3404A | XNRUSEMI | SOT-23 | 2,700 | $0.0270 $0.0284 | ||
| XR3404AL | XNRUSEMI | SOT-23-3L | 2,800 | $0.0399 $0.042 | ||
| XR40N05L | XNRUSEMI | SOT-23-3L | 1,260 | $0.0439 $0.0462 | ||
| XR3410L | XNRUSEMI | SOT-23-3L | 2,020 | $0.0403 $0.0424 | ||
| XRS1008L | XNRUSEMI | SOT-23-3L | 1,390 | $0.0439 $0.0462 | ||
| XR3404 | XNRUSEMI | SOT-23 | 900 | $0.0250 $0.0263 |



