MASPOWER MSG55T200HLB3
| Manufacturer | MASPOWERAsian Brands |
| MPN | MSG55T200HLB3 |
| LCSC Part # | C42445166 |
| Packaging | TO-264 |
| Customer # | |
| Key Attributes | IGBT 2kV 130A TO-264 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-264 | |
| Td(off) | 230ns | |
| Pd - Power Dissipation | 625W | |
| Td(on) | 54ns | |
| Current - Collector(Ic) | 130A | |
| Collector-Emitter Breakdown Voltage (Vces) | 2kV | |
| Reverse Transfer Capacitance (Cres) | 83pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@4mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 7.7V@55A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 7.3nF | |
| Output Capacitance(Coes) | 275pF | |
| Gate Charge(Qg) | 335nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-264 | |
| Td(off) | 230ns | |
| Pd - Power Dissipation | 625W | |
| Td(on) | 54ns | |
| Current - Collector(Ic) | 130A | |
| Collector-Emitter Breakdown Voltage (Vces) | 2kV | |
| Reverse Transfer Capacitance (Cres) | 83pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@4mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 7.7V@55A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 7.3nF | |
| Output Capacitance(Coes) | 275pF | |
| Gate Charge(Qg) | 335nC@15V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Blocking Voltage
- International Standard Package
- Low Conduction Losses
- High Current Handing Capability
- MOS Gate Turn-On, Drive Simplicity
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- UPS
- Capacitor Discharge Circuits
- Laser Generators
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 45.8395 | $ 45.84 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-264 | |
| Td(off) | 230ns | |
| Pd - Power Dissipation | 625W | |
| Td(on) | 54ns | |
| Current - Collector(Ic) | 130A | |
| Collector-Emitter Breakdown Voltage (Vces) | 2kV | |
| Reverse Transfer Capacitance (Cres) | 83pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@4mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 7.7V@55A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 7.3nF | |
| Output Capacitance(Coes) | 275pF | |
| Gate Charge(Qg) | 335nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-264 | |
| Td(off) | 230ns | |
| Pd - Power Dissipation | 625W | |
| Td(on) | 54ns | |
| Current - Collector(Ic) | 130A | |
| Collector-Emitter Breakdown Voltage (Vces) | 2kV | |
| Reverse Transfer Capacitance (Cres) | 83pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@4mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 7.7V@55A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 7.3nF | |
| Output Capacitance(Coes) | 275pF | |
| Gate Charge(Qg) | 335nC@15V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Blocking Voltage
- International Standard Package
- Low Conduction Losses
- High Current Handing Capability
- MOS Gate Turn-On, Drive Simplicity
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- UPS
- Capacitor Discharge Circuits
- Laser Generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MSG55T300HLB3 | MASPOWER | TO-264 | 23 | $ 76.3969 | ||
| MSG55T250HLB3 | MASPOWER | TO-264 | 0 | $ 53.6727 |



