LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUET FS7034NB0830-H20.1-R01 product image
  • FS7034NB0830-H20.1-R01 thumbnail 1
  • FS7034NB0830-H20.1-R01 thumbnail 2
  • FS7034NB0830-H20.1-R01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUET FS7034NB0830-H20.1-R01

Manufacturer
FUETAsian Brands
MPN
FS7034NB0830-H20.1-R01
LCSC Part #
C42412930
Packaging
-
Customer #
Key Attributes
10% 8Ω Electromagnetic 84dB 3W Speakers RoHS
DatasheetFUET FS7034NB0830-H20.1-R01
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2387$ 2.24
10+$ 1.8944$ 18.94
48+$ 1.6786$ 80.57
96+$ 1.4581$ 139.98
480+$ 1.3581$ 651.89
1,008+$ 1.3153$ 1325.82
Standard Packaging48/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Speakers
ManufacturerFUET
Packaging-
Frequency Range360Hz~20kHz
Total Harmonic Distortion(THD)10%
Impedance
TechnologyElectromagnetic
Sound Pressure Level(SPL)84dB
Rated Power3W