Siliup SP25N50TF
| Manufacturer | SiliupAsian Brands |
| MPN | SP25N50TF |
| LCSC Part # | C41398771 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 25A TO-247 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 217pF | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 210mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.468nF | |
| Gate Charge(Qg) | 63nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 217pF | |
| Current - Continuous Drain(Id) | 25A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 210mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.468nF | |
| Gate Charge(Qg) | 63nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET employs advanced SGT technology and design to deliver excellent on-resistance RDS(on) at low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- DC-DC converter
- High-frequency switching and synchronous rectification
In-Stock: 150
150 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9596 | $ 0.96 |
| 10+ | $ 0.7706 | $ 7.71 |
| 30+ | $ 0.6889 | $ 20.67 |
| 90+ | $ 0.5944 | $ 53.50 |
| 510+ | $ 0.5383 | $ 274.53 |
| 990+ | $ 0.5095 | $ 504.41 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 217pF | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 210mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.468nF | |
| Gate Charge(Qg) | 63nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 217pF | |
| Current - Continuous Drain(Id) | 25A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 210mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.468nF | |
| Gate Charge(Qg) | 63nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET employs advanced SGT technology and design to deliver excellent on-resistance RDS(on) at low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- DC-DC converter
- High-frequency switching and synchronous rectification
C41398771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP47M65TF | Siliup | TO-247 | 127 | $ 2.1771 | ||
| SP78MF65TF | Siliup | TO-247 | 191 | $ 5.0975 | ||
| SP47MF65TF | Siliup | TO-247 | 97 | $ 3.1122 | ||
| SP77MF65TF | Siliup | TO-247 | 123 | $ 4.5934 | ||
| SP50MF65TF | Siliup | TO-247 | 80 | $ 3.8845 |



