Magnetsyc FSA1040-330MT
| Manufacturer | MagnetsycAsian Brands |
| MPN | FSA1040-330MT |
| LCSC Part # | C41384293 |
| Packaging | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 4.4A 92mΩ SMD,11.5x10mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 4.4A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.8A | |
| DC Resistance(DCR) | 92mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 4.4A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.8A | |
| DC Resistance(DCR) | 92mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,525
1,525 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1719$ 0.1634 | $ 0.82 |
| 50+ | $ 0.135$ 0.1283 | $ 6.42 |
| 150+ | $ 0.1192$ 0.1133 | $ 17.00 |
| 1,000+ | $ 0.0994$ 0.0945 | $ 94.50 |
| 2,000+ | $ 0.0907$ 0.0862 | $ 172.40 |
| 5,000+ | $ 0.0854$ 0.0812 | $ 406.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 4.4A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.8A | |
| DC Resistance(DCR) | 92mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 4.4A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.8A | |
| DC Resistance(DCR) | 92mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C41384293 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FSA1050-330MT | Magnetsyc | SMD,11.5x10mm | 510 | $0.2024 $0.213 | ||
| FSA1360-330MT | Magnetsyc | SMD,13.5x12.6mm | 330 | $0.3399 $0.3577 | ||
| FSA1365-330MT | Magnetsyc | SMD,13.5x12.6mm | 745 | $0.3563 $0.375 |



