LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek SMAJ9.0C product image
Images for reference only

Meritek SMAJ9.0C

Manufacturer
MPN
SMAJ9.0C
LCSC Part #
C3699992
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
16.9VC Clamp 23.67A Ipp TVS DIODE DO-214AC(SMA)
Datasheetpdf iconMeritek SMAJ9.0C
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0872$ 0.09
200+$ 0.0338$ 6.76
500+$ 0.0326$ 16.30
1,000+$ 0.032$ 32.00
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMeritek
PackagingDO-214AC(SMA)
Clamping Voltage16.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)23.67A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown10V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)9V

Features

AI Translation
  • Breakdown Voltage from 5.0 to 440V
  • 400W peak power dissipation with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
  • Glass passivated chip
  • Excellent clamping capability
  • Fast response time
  • Terminal: Solderable per MIL-STD-750, Method 2026
  • Epoxy: UL 94V-0 rate flame retardant
  • UL/cUL safety approved: certification No: E223045

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMAJ9.0CALGESMA(DO-214AC)610$0.0449 $0.0498
SMAJ9.0CAJSCJSMAG24,580$ 0.066
SMAJ9.0CAGOODWORKDO-214AC(SMA)5,940$0.0303 $0.0318
SMAJ9.0CAAnBonSMA(DO-214AC)4,920$0.0460 $0.0484
SMAJ9.0CAHigh DiodeSMAG4,810$ 0.0534
SMAJ9.0CABORNSMA(DO-214AC)4,140$ 0.0605
SMAJ9.0CALiownSMA(DO-214AC)3,900$0.0232 $0.0386
SMAJ9.0CALittelfuseDO-214AC(SMA)4,105$ 0.1158
SMAJ9.0CA/TR13BrightkingSMA(DO-214AC)530$ 0.0518
SMAJ9.0CAMeritekDO-214AC(SMA)0$ 0.0872
SMAJ9.0CA-E3/61VISHAYSMA(DO-214AC)0$ 0.2859
SMAJ9.0CA-E3/5AVISHAYSMA(DO-214AC)0$ 0.1146
SMAJ9.0CA-M3/61VISHAYSMA(DO-214AC)0$ 0.1428
SMAJ9.0CA-M3/5AVISHAYDO-214AC(SMA)0$ 0.1439
SMAJ9.0CAPAKERSMA0$ 0.0389
SMAJ9.0CASMCSMA(DO-214AC)0$ 0.0635
SMAJ9.0CAHR3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.1176
SMAJ9.0CATaiwan SemiconductorDO-214AC(SMA)0$ 0.1382
SMAJ9.0CA-TPMCCDO-214AC(SMA)0$ 0.1303
SMAJ9.0CAJUXINGDO-214AC(SMA)0$0.0603 $0.0634