LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PM5319-NGI product image
Images for reference only

MICROCHIP PM5319-NGI

Manufacturer
MPN
PM5319-NGI
LCSC Part #
C3679063
Packaging
CABGA-196(15x15)
Customer #
Key Attributes
CABGA-196(15x15) Telecom RoHS
Datasheetpdf iconMICROCHIP PM5319-NGI
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 172.0864$ 172.09
200+$ 66.5952$ 13319.04
500+$ 64.2552$ 32127.60
1,000+$ 63.0983$ 63098.30
Standard Packaging126/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Telecom
ManufacturerMICROCHIP
PackagingCABGA-196(15x15)
FeaturesClock and data recovery;Jitter cleaning

Features

AI Translation
  • Interface rate software-selectable between OC-3/STM-1 (155.52 Mbit/s) and OC-12/STM-4 (622.08 Mbit/s)
  • Integrated clock recovery and synthesis for direct connection to low-cost optical transceivers
  • Integrated clock synthesis generates line clock from 77.76 MHz reference clock
  • Compliant with Bellcore, ANSI, and ITU specifications for jitter tolerance and jitter generation
  • Higher-order path processing and mapping to STS-1/AU-3/TU-3 level
  • Full access to all SONET/SDH transport overhead bytes via dedicated serial port
  • Full access to all SONET/SDH STS-1/AU-3/TU-3 path overhead bytes via dedicated serial port
  • Full access to all DCC bytes via dedicated serial interface
  • Ring control port for real-time detection of error conditions and insertion of alarms (e.g., AIS and RDI)
  • Section and path trace filters and monitors for checking trace identifier mismatch and trace identifier unstable conditions
  • Flexible three-port DS3/E3/EC-1 interface
  • Transparent mapping/demapping of DS3 or E3 to/from STS-1, AU-3, or TU-3
  • All-digital desynchronizer for standards-compliant operation without external PLL
  • Integrated desynchronizer clock unit supports low-rate reference clocks at 44.736 MHz, 34.368 MHz, or 51.84 MHz
  • Bidirectional digital jitter attenuation for DS3 and E3 streams, enabling connection to low-cost line interface units
  • Full bidirectional performance monitoring for DS3, E3, and EC-1 streams
  • Full access to DS3/E3/EC-1 overhead bytes
  • Industry-standard 8-bit, 77.76 MHz telecom bus interface
  • Multi-drop capability allows multiple devices to share a drop-and-insert bus for redundancy or multiplexing
  • Full timeslot switching for flexible mixing of traffic from SONET/SDH and DS3/E3/EC-1 interfaces
  • Generation and monitoring of 2²³-1 PRBS for diagnostics
  • Standard JTAG test port for boundary-scan board-level testing
  • General-purpose 16-bit microprocessor interface for control and monitoring
  • 15×15mm 196-ball CABGA package for flexible placement and routing

Applications

AI Translation
  • SONET/SDH add-drop multiplexers
  • Terminal multiplexers
  • Customer premises equipment
  • Media gateways
  • Multi-service provisioning platforms
  • Channelized router interfaces
  • Digital cross-connects