MAXIM MAX6519UKP105+
| Produttore | |
| Cod. Prod. | MAX6519UKP105+ |
| Cod. LCSC | C3663778 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Thermostats - Solid State |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Produttore | MAXIM | |
| Imballo | - | |
| Features | Built-in temperature sensor;Adjustable hysteresis temperature |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Produttore | MAXIM |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Built-in temperature sensor;Adjustable hysteresis temperature |
Descrizione
The MAX6516 - MAX6519 low - cost, fully integrated temperature switches assert a logic signal when their die temperature crosses a factory - programmed threshold. Operating from a 2.7V to 5.5V supply, these devices feature a fixed voltage reference, an analog temperature sensor, and a comparator. They are available with factory - trimmed temperature trip thresholds from - 45°C to +115°C in 10°C increments, and are accurate to ± 0.5°C (typ). These devices require no external components and typically consume 22μA of supply current. Hysteresis is pin selectable at 2°C or 10°C. The MAX6516 - MAX6519 are offered with hot - temperature thresholds (+35°C to +115°C) asserting when the temperature is above the threshold, or with cold - temperature thresholds (- 45°C to +15°C) asserting when the temperature is below the threshold. These devices provide an analog output proportional to temperature and are stable with any capacitive load up to 1000pF. The MAX6516 - MAX6519 can be used over a range of - 35°C to +125°C with a supply voltage of 2.7V to 5.5V. For applications sensing temperature down to - 45°C a supply voltage above 4.5V is required. The MAX6516 and MAX6518 have an active - high, push - pull output. The MAX6517 and MAX6519 have an active - low, open - drain output. These devices are available in a space - saving 5 - pin SOT23 package and operate over the - 55°C to +125°C temperature range.
Caratteristiche
- High Accuracy (± 1.5°C max) Over - 15°C to +65°C Temperature Range
- Low Power Consumption - 22μA Typical Current
- Factory - Programmed Thresholds from - 45°C to +115°C in 10°C Increments
- Analog Output to Allow Board - Level Testing
- Open - Drain or Push - Pull Outputs
- Pin - Selectable 2°C or 10°C Hysteresis
Applicazioni
- Fan Control
- Over/Undertemperature Test Equipment Protection
- Temperature Control
- Notebook, Desktop PCs
- Temperature Alarms
- RAID Servers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.1045 | $ 1.10 |
| 200+ | $ 0.4273 | $ 85.46 |
| 500+ | $ 0.4134 | $ 206.70 |
| 1,000+ | $ 0.4057 | $ 405.70 |
Package Standard278/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Produttore | MAXIM | |
| Imballo | - | |
| Features | Built-in temperature sensor;Adjustable hysteresis temperature |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Produttore | MAXIM |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Built-in temperature sensor;Adjustable hysteresis temperature |
Descrizione
The MAX6516 - MAX6519 low - cost, fully integrated temperature switches assert a logic signal when their die temperature crosses a factory - programmed threshold. Operating from a 2.7V to 5.5V supply, these devices feature a fixed voltage reference, an analog temperature sensor, and a comparator. They are available with factory - trimmed temperature trip thresholds from - 45°C to +115°C in 10°C increments, and are accurate to ± 0.5°C (typ). These devices require no external components and typically consume 22μA of supply current. Hysteresis is pin selectable at 2°C or 10°C. The MAX6516 - MAX6519 are offered with hot - temperature thresholds (+35°C to +115°C) asserting when the temperature is above the threshold, or with cold - temperature thresholds (- 45°C to +15°C) asserting when the temperature is below the threshold. These devices provide an analog output proportional to temperature and are stable with any capacitive load up to 1000pF. The MAX6516 - MAX6519 can be used over a range of - 35°C to +125°C with a supply voltage of 2.7V to 5.5V. For applications sensing temperature down to - 45°C a supply voltage above 4.5V is required. The MAX6516 and MAX6518 have an active - high, push - pull output. The MAX6517 and MAX6519 have an active - low, open - drain output. These devices are available in a space - saving 5 - pin SOT23 package and operate over the - 55°C to +125°C temperature range.
Caratteristiche
- High Accuracy (± 1.5°C max) Over - 15°C to +65°C Temperature Range
- Low Power Consumption - 22μA Typical Current
- Factory - Programmed Thresholds from - 45°C to +115°C in 10°C Increments
- Analog Output to Allow Board - Level Testing
- Open - Drain or Push - Pull Outputs
- Pin - Selectable 2°C or 10°C Hysteresis
Applicazioni
- Fan Control
- Over/Undertemperature Test Equipment Protection
- Temperature Control
- Notebook, Desktop PCs
- Temperature Alarms
- RAID Servers
C3663778 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |