VISHAY RNC50J4423BSBSL31
| Manufacturer | |
| MPN | RNC50J4423BSBSL31 |
| LCSC Part # | C3372028 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 442kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 442kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 442kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.2405 | $ 21.24 |
| 200+ | $ 8.2201 | $ 1644.02 |
| 500+ | $ 7.9317 | $ 3965.85 |
| 1,000+ | $ 7.7882 | $ 7788.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 442kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 442kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J4423BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 17.006 | ||
| RNC50J4423BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 20.4109 | ||
| RNC50J4423BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.7002 | ||
| RNC50J4423BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.9877 | ||
| RNC50J4423BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 20.5942 | ||
| RNC50J4423BSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 18.302 | ||
| RNC50J4423BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.9877 | ||
| ERC50442K00BEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.3275 | ||
| RNC50J4423BSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 21.9578 | ||
| ERC50442K00BEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 17.7405 | ||
| RNC50J4423BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.9877 | ||
| RNC50H4423BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 16.2358 | ||
| RNC50H4423BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 19.4941 | ||
| RNC50H4423BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.1715 | ||
| RNC50H4423BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5373 | ||
| RNC50H4423BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.4293 | ||
| RNC50H4423BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.4293 | ||
| RNC50H4423BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.4293 | ||
| ERC50442K00BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 16.9353 | ||
| ERC50442K00BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.7984 |

