LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V05E40PL1T product image
Images for reference only

Littelfuse V05E40PL1T

Manufacturer
MPN
V05E40PL1T
LCSC Part #
C3262152
Packaging
-
Customer #
Key Attributes
56V 40V 68V Varistors, MOVs RoHS
Datasheetpdf iconLittelfuse V05E40PL1T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1361$ 0.14
200+$ 0.0527$ 10.54
500+$ 0.0508$ 25.40
1,000+$ 0.0499$ 49.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Energy5J
Capacitance500pF@1MHz
Maximum DC Volts56V
Maximum AC Volts40V
Varistor Voltage68V

Introduction

AI Translation

The Littelfuse LV UltraMOV varistor series provides an ideal circuit protection solution for DC voltage applications. With a maximum peak surge current rating of 10kA (8/20μs pulse), it protects against damage caused by high peak surge currents from indirect lightning interference, system switching transients, and power supply fast transients. Available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — the device covers a wide voltage range from 14V to 125V.

Features

AI Translation
  • Breakthrough low-voltage varistor design with peak surge current ratings up to 10kA
  • Reduced footprint and volume for surge protection
  • Wide operating voltage range: VM(AC)RMS 11V to 95V, VM(DC) 14V to 125V
  • Lead-free, halogen-free, and RoHS compliant
  • High operating temperature range up to 125ºC (phenolic coating option)
  • Available in 5 body sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
  • 10mm, 14mm, and 20mm devices UL and TUV certified with 800V isolation voltage rating

Applications

AI Translation
  • LED lighting
  • Cordless telephones
  • Audio/video equipment
  • Mobile phone chargers
  • Security systems
  • Fire alarm systems
  • Automation control systems
  • Industrial control contactors and relays
  • Surge protection devices
  • Telecom power systems
  • Wireless base stations