LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON CH60J3 product image
Images for reference only

EATON CH60J3RoHS

Manufacturer
MPN
CH60J3
LCSC Part #
C3207705
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconEATON CH60J3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 141.7433$ 141.74
200+$ 54.8538$ 10970.76
500+$ 52.9258$ 26462.90
1,000+$ 51.973$ 51973.00
Standard Packaging2/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Introduction

AI Translation

The CH Series modular fuse holders are designed for Class J fuses, rated at 600Vac/dc with a current range of 1 to 60A. These fuse holders feature a short-circuit current rating (SCCR) of 200kA RMS Sym. They are CE, UL 512, and CSA certified, meeting standards for a wide range of applications. The fuse holders offer multiple indication options, including an easyID window for viewing the Cooper Bussmann LPJ-(ampere)SPI fuse indicator and a neon open-fuse indicator. They are available in standard 1-, 2-, and 3-pole combination assemblies, with field-installable combination assembly kits also available. The holders meet IP20 protection against electric shock per IEC 60529 and can be mounted on 35mm DIN rail or panel. Wire port ratings range from 18 to 3AWG.