MICROCHIP JAN2N5686
| Manufacturer | |
| MPN | JAN2N5686 |
| LCSC Part # | C3201158 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | 80V 15 NPN TO-3 Single Bipolar Transistors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-3 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 15 | |
| Pd - Power Dissipation | 300W | |
| Current - Collector(Ic) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-3 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 15 | |
| Pd - Power Dissipation | 300W | |
| Current - Collector(Ic) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 464.3728 | $ 464.37 |
| 200+ | $ 179.7069 | $ 35941.38 |
| 500+ | $ 173.3915 | $ 86695.75 |
| 1,000+ | $ 170.2701 | $ 170270.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-3 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 15 | |
| Pd - Power Dissipation | 300W | |
| Current - Collector(Ic) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-3 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 15 | |
| Pd - Power Dissipation | 300W | |
| Current - Collector(Ic) | - | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

